领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-C#HHEK-03实物图
NMP1K2-C#HHEK-03商品缩略图

NMP1K2-C#HHEK-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-C#HHEK-03
商品编号
C6127662
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots (NMP1K2 model), supporting up to 1200W total output power
1 Wide input voltage range:90~264VAC or120~370VDC, compatible with global power grids
2 High power factor:PF>0.95 at230VAC full load, PF>0.98 at115VAC full load
3 Compliance with multiple safety standards:Medical (2x MOPP between primary and secondary), ITE (UL62368-1, EN62368-1, etc.)
4 Rich protection functions:Overload (constant current limiting), overvoltage (shutdown and recover on repower), over temperature (shutdown and auto-recover when cool down)
5 Flexible output configurations:Supports single output modules (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) and dual output modules (NMD-240 series)
6 Remote control capabilities:Global or local ON/OFF control, remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC)
7 Current sharing function:Allows parallel operation of modules for higher current output, with balance between units
8 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module-level) for control circuits
9 High efficiency:Up to91% (full load with H/K modules at nominal 24V/48V)

使用场景 APPLICATIONS

Industrial automation systems:Powering PLCs, sensors, actuators with multiple voltage requirements
1 Medical equipment:Compatible with medical devices requiring2x MOPP isolation (e.g., diagnostic tools, patient monitoring systems)
2 Test and measurement instruments:Providing stable, adjustable voltages for lab testing
3 Telecommunications infrastructure:Powering routers, switches, and communication modules
4 Data centers:Supporting server racks with diverse power needs
5 Custom electronic systems:Flexible power solutions for R&D projects or specialized equipment

注意事项 PRECAUTIONS

Installation:Ensure proper mounting torque (12Kgf-cm for AC input terminal,10Kgf-cm for DC output terminal), maintain correct airflow direction as per mechanical specs
1 Derating:Follow derating curves for ambient temperature and input voltage; for output voltage <12V and temp between-15°C to-30°C, derate current to90% of rated value
2 Remote functions:Use twisted pairs for remote sense lines; ensure correct wiring for ON/OFF control (open for ON, short for OFF for local RC2)
3 Parallel operation:When paralleling modules, connect CS pins together, ensure output voltage difference <0.2V, total current not exceed rated sum, and do not use PC function
4 Safety:Disconnect power before wiring; ensure proper grounding to avoid electric shock; do not operate beyond specified voltage/current limits
5 Accessory use:Use the provided shorting connector for RC1 to GND-P to enable output; consult manufacturer for parallel/series accessories
NMP1K2-C#HHEK-03实物图

NMP1K2-C#HHEK-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐