领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#KK#EE-02实物图
NMP1K2-#KK#EE-02商品缩略图

NMP1K2-#KK#EE-02

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-#KK#EE-02
商品编号
C6127596
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (supports up to 6 NMS-240 single output modules)
2 Wide input range:90~264VAC /120~370VDC; frequency range:47~63Hz
3 High efficiency up to 91% (typ) at full load with H/K module (24V/48V nominal)
4 Compliant with multiple safety standards:ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1 etc. (medical and ITE compliant)
5 Rich protection functions:Overload (constant current limiting), Overvoltage (shut down, re-power to recover), Over temperature (shut down, auto recover when cool)
6 Flexible control functions:Remote sense (compensate up to 0.5V voltage drop), Remote ON/OFF (global and local), Output voltage programming (PV), Current programming (PC), DC OK signal (TTL level for output status), Current sharing (CS for parallel operation)
7 Auxiliary power outputs:5V-AUX_P (2A for NMP1K2), Vcc2 (5V/10mA for modules)
8 Compact size:250x127x41mm; easy mounting with M4 screws (torque:7~10 Kgf-cm)

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple DC voltage outputs
2 Medical equipment (compliant with medical safety standards)
3 Test and measurement setups needing adjustable voltage/current configurations
4 Data centers/server racks for reliable modular power distribution
5 Systems needing parallel operation for higher current capacity
6 Applications requiring remote monitoring and control (DC OK signal, remote ON/OFF)

注意事项 PRECAUTIONS

1 When output voltage <12V and ambient temperature is between -15°C to -30°C, derate output current to 90% of rated current
2 Parallel operation notes:Connect CS pins of all modules; ensure output voltage difference among modules <0.2V; total output current not exceed sum of rated currents of modules; max 6 modules for NMP1K2; use short and large diameter wires; if load <10% of rated, some modules may enter standby mode; do not use PC function in parallel
3 Over temperature protection:Unit shuts down when overheated, auto recovers when temperature drops; T-Alarm signal (TTL level) indicates over temperature status
4 Remote ON/OFF:Global ON requires RC1 (CN32-PIN6) shorted to GND-P (CN32-PIN3); local ON requires RC2 (CN81-PIN3) open (for NMS-240)
5 Ensure the shorting connector (RC1 to GND-P) is assembled; otherwise, the unit has no output
6 Leakage current <400uA/264VAC; touch current <100uA/264VAC; avoid contact with live parts
7 Follow mounting instructions:Use M4 screws with torque7~10 Kgf-cm; maintain correct air flow direction as per mechanical specs
8 For any parallel/series connection accessories, contact Mean Well for details
NMP1K2-#KK#EE-02实物图

NMP1K2-#KK#EE-02

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐