领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#KK##E-02实物图
NMP1K2-#KK##E-02商品缩略图

NMP1K2-#KK##E-02

  • 工业品

价格:2336.25价格含税(税率13%

200+2194.21
500+2120.89
1000+2084.66
品牌名称
MW(明纬)
商品型号
NMP1K2-#KK##E-02
商品编号
C6127594
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots, supporting up to 1200W total power
1 Multiple output module options: 5V@36A,12V@20A,24V@10A,48V@5A, each with adjustable voltage ranges
2 Rich functional interfaces: Remote sense (compensates up to 0.5V voltage drop), remote on/off (global and local control), DC OK signal (TTL level output status), current sharing (for parallel operation), voltage/current programming (PV/PC pins), over-temperature alarm (T-Alarm)
3 Safety compliance: Meets medical (2x MOPP isolation) and ITE safety standards
4 Wide input range: AC 90-264V or DC120-370V, 47-63Hz
5 High efficiency: Up to 91% (typical) at full load with specific modules
6 Comprehensive protection: Over-voltage (OVP), over-current (OCP), over-temperature (OTP) protection

使用场景 APPLICATIONS

Industrial automation systems: Powering PLCs, sensors, actuators with diverse voltage needs
1 Test and measurement equipment: Configurable voltage/current for device testing
2 Communication infrastructure: Stable power for routers, switches, base stations
3 Medical devices: Suitable for low-risk medical equipment (complies with medical safety standards)
4 Industrial control panels: Supporting multiple components with varying power requirements
5 High-power applications: Parallel operation of modules to meet higher power demands

注意事项 PRECAUTIONS

Installation: Ensure proper grounding; use compatible NMS-240 modules and blank slots if necessary
1 Operating conditions: Derate output current to 90% when output voltage <12V and ambient temperature is between -15°C and -30°C
2 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power ≤1200W
3 Remote control: Follow global/local on/off wiring instructions (refer to function manual)
4 Protection: If over-protection triggers, power off and reset before reuse
5 Wiring: Use appropriate wire gauge to avoid voltage drop or overheating
6 Follow the derating curve for ambient temperature and input voltage variations
NMP1K2-#KK##E-02实物图

NMP1K2-#KK##E-02

价格:2336.25

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐