领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-###CKK-05实物图
NMP1K2-###CKK-05商品缩略图

NMP1K2-###CKK-05

  • 工业品

价格:2336.25价格含税(税率13%

200+2194.21
500+2120.89
1000+2084.66
品牌名称
MW(明纬)
商品型号
NMP1K2-###CKK-05
商品编号
C6127493
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (Meanwell), model series: NMP1K2 modular power supply
1 Modular design: 1200W maximum system power, supports up to 6 output modules (single NMS-240 or dual NMD-240), each module up to 240W
2 Wide input compatibility: 90~264VAC /120~370VDC input range, 47~63Hz frequency, high power factor (PF>0.95 at 230VAC full load) and efficiency (up to 91% with H/K modules at 24V/48V)
3 Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
4 Flexible output options: Single output modules (5V/36A,12V/20A,24V/10A,48V/5A) or dual output modules (two 30V@5A), with adjustable voltage ranges (e.g.,5V:3~6V,12V:6~15V)
5 Advanced functions: Remote sense (compensates up to 0.5V drop), global/local remote ON/OFF, voltage/current programming (PV/PC pins), DC OK signal, current sharing, over-temperature alarm
6 Comprehensive protection: Overload (shut down, re-power to recover), over-voltage (constant current limiting), over-temperature (auto recover)
7 Compact size: Front-end dimensions:250×127×41mm, module dimensions:118.5×37.9×18mm

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors (complies with medical safety standards)
2 Industrial automation: PLC systems, control panels, robotic arms (flexible modular outputs)
3 Test and measurement: Lab instruments requiring multiple voltage levels and precise power control
4 Communication systems: Telecom racks, data centers (modular design for easy expansion)
5 LED lighting: Professional setups needing different voltage outputs for LED strips
6 Audio/visual: Professional AV equipment (stable, clean power with multiple outputs)

注意事项 PRECAUTIONS

1 Installation: Must assemble the shorting connector (RC1 to GND-P) for the power supply to output power
2 Remote control: Global ON/OFF via RC1 (CN32-PIN6) and GND-P (CN32-PIN3); local module ON/OFF uses RC2/RC3 pins (open=ON, short=OFF)
3 Parallel operation: For NMS-240 modules: connect CS pins mutually, output voltage difference <0.2V, total power ≤1200W, max 6 modules in parallel
4 Derating: When output voltage <12V and ambient temp between -15°C and -30°C, reduce output current to 90% of rated value
5 Remote sense: Use twisted pairs for +S/-S lines to avoid noise
6 Safety: Ensure proper grounding via FG pin; do not exceed maximum load for any module or system
NMP1K2-###CKK-05实物图

NMP1K2-###CKK-05

价格:2336.25

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐