领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#EEKCC-00实物图
NMP1K2-#EEKCC-00商品缩略图

NMP1K2-#EEKCC-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-#EEKCC-00
商品编号
C6127471
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply system (NMP1K2 model with 6 slots) supporting single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: up to30V@5A per channel, combined240W) modules
2 Wide input range:90-264VAC/120-370VDC, 47-63Hz; high power factor (PF>0.95@230VAC full load)
3 High efficiency: Up to91% (for H/K modules at24V/48V full load)
4 Dual certification: ITE (UL62368-1, EN62368-1, IEC62368-1) and Medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1, IEC60601-1 Ed3.1) with2x MOPP isolation
5 Comprehensive protection: Overload (constant current limiting), Overvoltage (shutdown, repower recovery), Overtemperature (auto shutdown/recovery)
6 Flexible functions: Remote sense (0.5V drop compensation), voltage programming (PV), current programming (PC), DC OK signal (TTL level), current sharing (CS for parallel operation), global/local ON/OFF control
7 EMC compliance: EN55032 Class B (emission), EN61000-4 series (immunity), SEMI F47
8 Mechanical specs: Front-end size250x127x41mm (2kg), module size118.5x37.9x18mm (~0.15kg)

使用场景 APPLICATIONS

1 Medical devices: Diagnostic equipment (ultrasound, blood analyzers), patient monitors, lab instruments (complying with medical safety standards)
2 Industrial automation: PLCs, DCS systems, robotics, test & measurement tools
3 Communication systems: Telecom base stations, network switches, data center distributed power setups
4 LED lighting: High-power LED arrays with multi-voltage requirements
5 R&D labs: Prototyping platforms needing adjustable voltage/current configurations

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal); ensure proper grounding
2 Global ON/OFF: For NMP1K2/NMP650, install the shorting connector (RC1 to GND-P) to enable output
3 Local ON/OFF: For NMS-240: Open RC2 (pin3) to GND (pin1/2) → ON; short → OFF. For NMD-240: RC2 (V1) and RC3 (V2) follow same logic
4 Remote Sense: Use twisted pairs for +S/-S lines; compensate up to0.5V voltage drop
5 Parallel Operation: Connect CS pins of all modules; output voltage difference <0.2V; total power ≤1200W (NMP1K2)/650W (NMP650); max6 modules (NMP1K2)/4 (NMP650); use short thick wires; load <10% → some modules standby
6 Temperature: For Vo<12V and ambient temp -15°C~-30°C → derate current to90% of rated
7 Maintenance: Avoid dust accumulation; do not disassemble (risk of electric shock)
NMP1K2-#EEKCC-00实物图

NMP1K2-#EEKCC-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐