预售商品

NMP1K2-#CHHKE-03
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#CHHKE-03
- 商品编号
- C6127104
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2
Wide input range: 90~264VAC or 120~370VDC, 47~63Hz frequency range
3
High efficiency: Up to 91% at full load (with H/K modules at nominal 24V/48V)
4
Multiple output module options: NMS-240 series (5V/36A,12V/20A,24V/10A,48V/5A) and dual-output NMD-240 series (30V/5A each, combined 240W max)
5
Rich functional features: Remote sense (compensates voltage drop up to 0.5V), output voltage/current programming, DC OK signal (TTL level), current sharing (for parallel operation), global/local ON/OFF control, auxiliary power output (5V/2A for front-end)
6
Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after cooling)
7
Safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004 standards
8
Compact mechanical design: Dimensions 250×127×41mm, weight approx.2kg, suitable for rack mounting
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators requiring multiple DC voltage levels
2
Medical equipment: Compliant with medical safety standards, ideal for diagnostic devices, patient monitors, and laboratory medical instruments
3
Telecom and data communication: Providing stable, configurable power for routers, switches, and communication racks
4
Test and measurement: Supporting prototyping and testing of circuits needing various DC voltages (5V,12V,24V,48V etc.)
5
Rack-mounted setups: Space-efficient solution for server racks or industrial equipment racks requiring modular power distribution
6
Laboratory environments: Flexible power supply for R&D activities involving diverse electronic components
注意事项 PRECAUTIONS
1
Installation: Use recommended M4 screws for mounting (max torque12Kgf-cm) and M3.5 screws for output terminals (max torque10Kgf-cm). Ensure proper grounding via FG terminal
2
Operation limits: Do not exceed total output power (1200W for NMP1K2). For parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V between modules, avoid using current programming (PC) function
3
Temperature derating: Follow derating curves for output current under high ambient temperatures. For NMD-240 modules with output voltage <12V and temp -15~-30°C, derate to90% of rated current
4
Wiring: Use 20-26AWG wires for control pins; twist remote sense lines to reduce interference. Use short/large diameter wires for parallel connections
5
Safety: Disconnect AC power before maintenance. Avoid operating in condensing humidity environments (20-90% RH non-condensing allowed)
6
Control setup: Install the shorting connector between RC1 (CN32-PIN6) and GND-P (CN32-PIN3) if global ON/OFF control is not used (else no output will be present)

NMP1K2-#CHHKE-03
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#CHKKE-00
- NMP1K2-#CKCHH-00
- NMP1K2-#CKEEH-04
- NMP1K2-#CKEKK-00
- NMP1K2-#CKKCC-03
- NMP1K2-#CKKHK-03
- NMP1K2-#ECCCE-08
- NMP1K2-#ECEEC-04
- NMP1K2-#ECEEE-05
- NMP1K2-#ECKEE-00
- NMP1K2-#EE###-02
- NMP1K2-#EE#KH-02
- NMP1K2-#EECHK-02
- NMP1K2-#EEE#C-03
- NMP1K2-#EEECE-03
- NMP1K2-#EEEEK-08
- NMP1K2-#EEEHK-03
- NMP1K2-#EEHCK-02
- NMP1K2-#EEHHK-00
- NMP1K2-#EEHKC-02
- NMP1K2-#EEHKE-00