领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#CCHCK-02实物图
NMP1K2-#CCHCK-02商品缩略图

NMP1K2-#CCHCK-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#CCHCK-02
商品编号
C6127081
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model), supporting up to 6 output modules (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) with max 240W per module and total 1200W output.
2 Wide input voltage range: AC 90~264V or DC120~370V, compatible with global power grids; frequency range 47~63Hz.
3 High efficiency and power factor: Up to 91% efficiency (typ) at full load; power factor >0.95 (230VAC full load) and >0.98 (115VAC full load).
4 Comprehensive safety protections: Over-voltage (shut down, re-power to recover), over-current (constant current limiting), over-temperature (shut down, auto-recover when cool) protections; meets ITE (UL62368-1, EN62368-1) and medical (2x MOPP isolation) safety standards.
5 Advanced functional features: Remote sense (compensate up to 0.5V wiring drop), output voltage/current programming (PV/PC pins), global/local ON/OFF control, DC OK signal (TTL level for output status), current sharing for parallel operation (up to 6 modules), T-Alarm signal for over-temperature.
6 Robust environmental adaptability: Operating temperature range -30~+70°C (with derating); vibration resistance (10~500Hz,2G,60min per X/Y/Z axis); earth leakage current <400uA (264VAC).

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, DCS systems, sensors, actuators in manufacturing lines.
2 Medical equipment: Suitable for diagnostic devices (e.g., ultrasound machines), patient monitors, and lab equipment (complying with medical safety standards).
3 Telecommunications: Power for base stations, network switches, routers, and communication cabinets.
4 Test and measurement: Stable multi-output power for electronic testing instruments, oscilloscopes, and signal generators.
5 Data centers: Modular power solution for server racks, storage systems, and backup power units.
6 Harsh environment applications: Outdoor kiosks, industrial robots, and field equipment requiring wide temperature range and vibration resistance.

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with torque 7~10 Kgf-cm; ensure max penetration depth of 4mm to avoid damage; connect FG (ground) properly for safety.
2 Operation:
3 Global ON/OFF: Short RC1 (CN32 PIN6) to GND-P (CN32 PIN3) to turn on the entire unit; open to turn off.
4 Local module control: For NMS-240 modules, open RC2 (CN81 PIN3) from GND (PIN1/2) to enable output; short to disable.
5 Remote sense: Connect +S/-S pins to load terminals to compensate voltage drop (max 0.5V).
6 Derating guidelines: When ambient temperature exceeds +50°C, derate output current as per derating curve; for output voltage <12V and temp between -15~-30°C, derate to 90% of rated current.
7 Maintenance: Regularly inspect for loose connections and dust accumulation; keep ventilation slots clear to prevent overheating; do not disassemble the unit without professional guidance.
8 Safety: Disconnect AC/DC input before any maintenance; do not operate beyond rated voltage/current/power; use only original Mean Well output modules to ensure compatibility and safety.
NMP1K2-#CCHCK-02实物图

NMP1K2-#CCHCK-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐