领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
AIS12F02UN024-2M实物图
AIS12F02UN024-2M商品缩略图

AIS12F02UN024-2M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:341.71价格含税(税率13%

品牌名称
Altech
商品型号
AIS12F02UN024-2M
商品编号
C6119694
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Altech, Model: AIS12F02UN024-2M
2 Type: Cylindrical inductive proximity sensor (flush mount, shielded/embedded)
3 Electrical specifications: 10-30V DC voltage range, max load current 250mA, no-load current ≤15mA, voltage drop ≤1.3V, max leakage current ≤1µA, switching frequency up to 2000Hz
4 Protection features: IP67 (NEMA1,3,4,6,12,13) enclosure protection; short circuit, overload, reverse polarity, wire break, transient voltage protection
5 Physical specs: M12 threaded brass nickel-plated housing; PBTB tip material; 2m PVC fixed cable; operating temperature -25°C to70°C (-13°F to158°F)
6 Functional features: Complementary NO/NC output (NPN type); LED indicator for output energized; flush mount allows embedding in metal without false triggers

使用场景 APPLICATIONS

1 Industrial conveyor systems: Detect presence/absence of metal parts (bolts, nuts, components) on moving belts
2 Machine tooling: Position metal workpieces in CNC machines, lathes, or milling machines
3 Packaging machinery: Verify proper placement of metal caps or inclusion of metal parts in packages
4 Assembly lines: Check presence of metal components (screws, brackets) in product assemblies
5 Material handling: Detect metal pallets/bins in automated warehouses or sorting systems
6 Automotive manufacturing: Monitor position of metal parts (engine components, body panels) during production

注意事项 PRECAUTIONS

1 Installation: Maintain ≥1 diameter (12mm) between adjacent sensors; non-target metal surfaces ≥3x sensing distance (6mm) from head; opposite sensors in metal ≥6x (12mm) apart
2 Wiring: Follow NPN complementary NO/NC wiring diagram; avoid reverse polarity
3 Target material: Adjust for distance variations (mild steel=1.0x Sn, nickel chromium=0.9x, stainless steel=0.85x, brass=0.5x, aluminum=0.45x, copper=0.4x); use flat targets larger than sensing face
4 Environment: Operate within -25°C to70°C; do not damage cable/housing to preserve IP67
5 Maintenance: Keep sensing head clean; no moving parts so minimal maintenance
AIS12F02UN024-2M实物图

AIS12F02UN024-2M

价格:341.71

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐