我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
IME08-1B5POZW2S实物图
IME08-1B5POZW2S商品缩略图

IME08-1B5POZW2S

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:239.41价格含税(税率13%

品牌名称
SICK
商品型号
IME08-1B5POZW2S
商品编号
C6061908
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Cylindrical M8 thread design with φ8mm diameter, suitable for flush installation
2 DC 3-wire PNP normally closed (NC) output, compatible with 10~30V DC power supply
3 IP67 enclosure rating for dustproof and waterproof performance in harsh industrial environments
4 Multiple protection functions: short-circuit, reverse polarity, and power-up pulse protection
5 High switching frequency of 4000Hz for rapid detection responses
6 Wide ambient temperature range (-25°C to +75°C) adaptable to extreme working conditions
7 Brass nickel-plated housing and PA66 plastic sensing face for corrosion resistance and durability
8 Includes two brass nickel-plated mounting nuts for easy installation
9 Low voltage drop (≤2V) and no-load current (≤10mA) for energy-efficient operation
10 High reliability with MTTFd of 1735 years, reducing long-term maintenance costs

使用场景 APPLICATIONS

1 Conveyor belt systems: Detecting presence/absence of metal workpieces or components
2 Machine tool equipment: Positioning and limiting metal parts in machining processes
3 Packaging machinery: Identifying metal packaging materials to trigger packaging actions
4 Automotive assembly lines: Detecting metal fasteners or sub-assemblies during assembly
5 Material handling systems: Sensing metal pallets/containers to control lifting/transfer operations
6 Electronic manufacturing: Positioning metal components in PCB assembly or testing
7 Food/beverage processing: Detecting metal parts in filling/capping machines (IP67 compatible)
8 Textile machinery: Identifying metal guides to ensure proper thread tension or fabric alignment

注意事项 PRECAUTIONS

1 Follow flush installation guidelines to avoid interference with sensing performance
2 Ensure power supply voltage is within 10~30V DC range; overvoltage may damage the sensor
3 Use provided mounting nuts for secure installation; do not exceed recommended torque
4 Avoid exposing to temperatures beyond -25°C to +75°C
5 Keep sensing face clean and free from debris for accurate detection
6 Ensure correct wire polarity during connection to prevent reverse polarity damage
7 Do not subject to excessive shock/vibration beyond rated resistance
8 Disconnect power before inspecting or cleaning the sensor
9 Use compatible accessories (e.g., M8 mounting brackets) for optimal performance
IME08-1B5POZW2S实物图

IME08-1B5POZW2S

价格:239.41

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐