领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICS08L45F02NA实物图
ICS08L45F02NA商品缩略图

ICS08L45F02NA

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:364.48价格含税(税率13%

商品型号
ICS08L45F02NA
商品编号
C6061504
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: ICS08L45F02NA inductive proximity sensor (Carlo Gavazzi ICS series)
2 Housing: M8 size, long body (L45), stainless steel AISI304 construction
3 Mounting type: Flush mountable (F02) with nominal sensing distance of 2mm (for Fe360 steel targets)
4 Electrical specs: 10-36VDC power supply (≤10% ripple), NPN output (complementary NO/NC), max output current 200mA (@50°C)
5 Environmental protection: IP67 rating, suitable for dust/water exposure
6 Temperature range: Operating (-25°C to +80°C), storage (-30°C to +80°C)
7 Diagnostic function: Yellow LED indicator (ON/OFF for output state, blinking for short circuit/overload)
8 Precision: Advanced microcontroller ensures stable performance, repeat accuracy <5% of effective operating distance
9 Installation: Includes two mounting nuts, milled section for wrench grip, 2m oil-proof PVC cable
10 Durability: Resistant to corrosion (stainless steel), designed for industrial use with low downtime

使用场景 APPLICATIONS

1 Assembly line quality control: Detect presence of small metal components (e.g., bolts, washers) to prevent missing parts
2 Conveyor system automation: Trigger sorting mechanisms when metal packages or parts reach a specific position
3 Machine tool positioning: Monitor slide or clamp positions in CNC machines to ensure precise machining operations
4 Rotational speed monitoring: Count teeth of metal gears or shafts to calculate rotational speed (high operating frequency up to 2000Hz)
5 Packaging machinery: Detect metal seals or containers to adjust packaging cycles and avoid empty packages
6 Harsh environment applications: Food processing lines (washdown-compatible IP67), automotive factories (oil/dust resistance)

注意事项 PRECAUTIONS

1 Mounting: Follow flush mounting instructions; maintain minimum spacing from other metal objects (≥3×sensing distance for adjacent flush sensors)
2 Torque: Do not exceed 7Nm when tightening the sensor to avoid housing damage
3 Voltage: Ensure power supply is within the 10-36VDC range; avoid reverse polarity (though protected)
4 Target material: Adjust sensing distance for non-Fe360 metals (e.g., aluminum, brass) using correction factors
5 LED checks: Regularly inspect the yellow LED—blinking indicates short circuit or overload (disconnect power and check connections)
6 Cable care: Avoid sharp bends near the sensor housing; keep cables away from high-voltage lines to prevent interference
7 Storage: Store in a dry, cool environment within -30°C to +80°C when not in use
8 Maintenance: Clean the sensing face with a dry cloth; do not use abrasive materials that may scratch the surface
ICS08L45F02NA实物图

ICS08L45F02NA

价格:364.48

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐