ICB30S35F22PO
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥619.96价格含税(税率13%)
- 商品型号
- ICB30S35F22PO
- 商品编号
- C6061445
- 商品毛重
1克(g)
现货: 0
购买数量
(10个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Carlo Gavazzi Computing Solutions, model ICB30S35F22PO, belonging to the ICB series inductive proximity sensor family
2
Housing: Nickel-plated brass material, M30 size, supporting quasi-flush or non-flush mounting
3
Electrical specs: Rated operating voltage 10-36 VDC (ripple ≤10%), output current ≤200mA @50°C, open collector NPN/PNP transistor output
4
Protection functions: Reverse polarity, short-circuit, overload and transient overvoltage protection
5
Connection options: M12 plug or cable (0.5x2m length, 3x0.34mm² cross-section, grey PVC oil-proof)
6
Certifications: CSA certified for hazardous locations, cULus listed
7
Additional features: Laser engraved permanent label on front cap, LED indication for output ON/short circuit/overload status, IP67 protection degree
使用场景 APPLICATIONS
1
Industrial automation lines: Detect presence/absence of metal components (bolts, gears, parts) on assembly lines
2
Material handling systems: Identify metal containers/pallets in conveyors to trigger sorting or stopping actions
3
Packaging machinery: Sense metal seals/clips to ensure proper packaging integrity
4
Machine tools: Monitor position of metal workpieces/tooling to control machining processes
5
Hazardous locations: Applicable in chemical plants or oil refineries (CSA certified for explosive atmospheres)
6
Automotive manufacturing: Detect metal chassis parts/fasteners during assembly or quality checks
注意事项 PRECAUTIONS
1
Installation: Follow quasi-flush/non-flush mounting guidelines; keep ≥6x nominal sensing distance between opposite sensors
2
Wiring: Comply with NPN/PNP normally open/closed wiring diagrams to avoid reverse polarity
3
Target material: Sensing distance reduces for non-steel metals (refer to reduction factors table)
4
Environment: Operate within -25°C to +70°C; avoid extreme conditions beyond specs
5
Maintenance: Keep sensor surface clean; do not damage laser engraved labels
6
Accessories: Use compatible CONB13NF series connectors for plug versions

ICB30S35F22PO
价格:¥619.96
购买数量
(10个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- HW-10-12-F-D-590-SM-A
- ICB30SN15PO
- HW-10-12-G-D-600-125
- ICB30SN22NCM1
- HW-10-12-L-D-630-300
- HW-10-12-L-D-705-SM
- ICC80QSGXUMA1
- HW-10-12-L-D-710-SM
- ICD-A-100-CAN1-12
- ICD-A-500-CAN1-12
- ICE40LP1K-CM49TR
- HW-10-13-L-D-812-120
- ICE40LP1K-CM81TR
- ICF12L45F04M1IO
- HW-10-15-F-D-379-SM-A
- ICF30L45N22B2IO
- HW-10-15-L-D-250-SM
- ICH10024S15
- HW-10-15-L-D-300-SM
- ICH10024S24
- HW-10-15-L-D-310-SM-A-TR