预售商品

HQA2W085W120V-N07-S
- 工业品
价格:¥613.43价格含税(税率13%)
195+¥244.76
495+¥236.59
1005+¥232.54
- 品牌名称
- TDK
- 商品型号
- HQA2W085W120V-N07-S
- 商品编号
- C6054326
- 商品毛重
1克(g)
广东仓0
购买数量
个
(15个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact quarter brick package delivering up to 85W power, ideal for space-constrained designs
2
Rugged encapsulated construction for durability in demanding environments
3
Wide operating baseplate temperature range of -40°C to 115°C, suitable for extreme temperature conditions
4
High efficiency performance with magnetic feedback loop, ensuring stable power conversion
5
Input voltage range of 9-40V DC, output voltage of 12V DC (max current 7.1A, max power 85W)
6
Non-flanged baseplate design (model N07) for flexible mounting options
7
Equipped with overcurrent, overvoltage, and overtemperature protection mechanisms (overtemperature protection features shutdown and auto-recovery)
8
Isolation voltage of 2250V between input-output, input-baseplate, and output-baseplate, ensuring safe operation
9
Supports compliance with strict electromagnetic compatibility standards when paired with recommended input filters
10
Capable of operating at altitudes up to 70,000ft, adapting to high-altitude environments
使用场景 APPLICATIONS
1
Industrial electronic systems operating in extreme temperature conditions (-40°C to 115°C)
2
Compact electronic devices requiring high power density in limited space
3
High-altitude electronic equipment needing reliable power conversion
4
Ruggedized outdoor equipment (like industrial sensors, heavy machinery control systems) exposed to harsh environments
5
Electronic designs needing strict protection against overcurrent, overvoltage, and overtemperature issues
6
Systems requiring safe isolation between input and output circuits
注意事项 PRECAUTIONS
1
Ensure the input voltage is within the specified range of 9-40V DC to prevent device damage
2
For compliance with relevant standards, use the recommended input filters (FQA or FQB series) as specified in the product documentation
3
Follow the recommended hole pattern for mounting non-flanged baseplate models to ensure secure installation
4
Do not exceed the maximum operating temperature range (-40°C to 115°C) to maintain optimal performance and reliability
5
In case of overtemperature shutdown, allow the device to cool down before it auto-recovers to normal operation
6
Ensure proper insulation between input, output, and baseplate to maintain the specified isolation voltage
7
Refer to the pin assignment diagram for correct wiring of remote sense and other functional pins

HQA2W085W120V-N07-S
价格:¥613.43
购买数量
个
(15个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐