领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ENP-120-12实物图
ENP-120-12商品缩略图

ENP-120-12

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:272价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ENP-120-12
商品编号
C6033952
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well), model: ENP-120-12, type:120W desktop power supply
2 Universal AC input (90~264VAC) / full range DC input (127~370VDC) with built-in active PFC function
3 Energy efficiency Level VI compliant
4 No-load power consumption ≤0.15W
5 Complies with EISA2007/DoE, NRCan and EU ErP standards; certified by UL, CB, CE, FCC, etc.
6 125% peak load capacity (rated current:10A, peak current:12.5A for ENP-120-12)
7 Fanless design, cooled by free air convection
8 Equipped with short circuit, overload, over voltage and over temperature protection
9 3-year manufacturer warranty
10 Wide working temperature range: -30°C~+70°C (free air convection)

使用场景 APPLICATIONS

1 Land mobile radio systems
2 Surveillance and security monitoring systems
3 TV antenna facilities
4 Communication-related devices requiring stable12V DC power
5 Small-scale electronic equipment needing reliable desktop power support

注意事项 PRECAUTIONS

1 Ensure sufficient ventilation for free air convection cooling (no fan)
2 Use wires of 0.5~4.0mm² (12~20AWG); strip length ~9mm, screw torque:4.0lb-inch (0.4~0.5Nm)
3 Avoid operating in condensing humidity; storage temp:-40°C~+85°C (non-condensing)
4 If protection triggers, eliminate fault then power cycle to resume
5 Do not modify the product to avoid voiding warranty
6 Follow local electrical safety regulations during installation and use
ENP-120-12实物图

ENP-120-12

价格:272

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐