领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
EI5510PPAP实物图
EI5510PPAP商品缩略图

EI5510PPAP

  • 工业品

价格:1109.37价格含税(税率13%

商品型号
EI5510PPAP
商品编号
C6032637
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Inductive proximity switch with 10mm flush mounting sensing distance in metal
2 Compact polycarbonate flat pack housing (35×55×15mm) for robust performance
3 Wide DC voltage range: 10 to 40 VDC (rated 12-36 VDC with ripple tolerance)
4 High output capacity: 200mA PNP type, supporting NO/NC function
5 IP67 protection rating (Nema 1,3,4,6,13) for dust and water resistance
6 LED indicator for output ON status, facilitating quick fault diagnosis
7 Easy installation with two M3.5 screws, suitable for conveyor and material handling
8 Cable version available (plug versions optional for flexible connection)
9 Polycarbonate housing ensures durability in industrial environments

注意事项 PRECAUTIONS

1 Separate switch cable from power cables by ≥50mm to avoid inductive interference
2 Do not pull the cable directly; use strain relief to prevent connection damage
3 Avoid using the sensing face as a mechanical stop to prevent wear
4 When mounting on mobile carriers, minimize repetitive cable flexing
5 Operate within rated voltage range (10-40 VDC) to avoid component failure
6 Store in ambient temperature: -30°C to +80°C (-22°F to +176°F) when not in use
7 Follow correct wiring diagrams (NPN/PNP) to prevent short circuits
8 Ensure installation surface is flat for stable mounting with M3.5 screws
EI5510PPAP实物图

EI5510PPAP

价格:1109.37

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐