我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X8MD15 2M实物图
E2E-X8MD15 2M商品缩略图

E2E-X8MD15 2M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:644.42价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X8MD15 2M
商品编号
C6029109
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Omron(欧姆龙), Model: E2E-X8MD15 2M, type: unshielded DC 2-wire proximity sensor with self-diagnosis output
2 Sensing distance: 8mm ±10%, detects ferrous metals (sensing distance decreases for non-ferrous metals)
3 Environment resistance: Standard cable made of oil-resistant PVC, sensing surface made of material resistant to cutting oil
4 Cable protection: Cable protector provided as standard to help prevent disconnection
5 Anti-interference: Different frequency models available to avoid mutual interference between multiple sensors
6 Protection level: IEC 60529 IP67, suitable for harsh industrial environments
7 Cable details: Pre-wired with 2m oil-resistant PVC cable (conductor cross-section:0.5mm², insulator diameter:1.9mm)
8 Indicators: Operation indicator (red) and setting indicator (green)

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of ferrous metal parts (e.g., screws, bolts, metal components) to ensure correct assembly
2 Machine tools: Monitor position of metal tools or workpieces to trigger tool changes or stop operations when parts are out of position
3 Conveyor systems: Count metal items passing through the sensor or check if items are properly placed on the conveyor
4 Packaging equipment: Verify if metal fasteners (like clips or staples) are correctly applied to packages
5 Automotive manufacturing: Detect metal parts in body assembly, engine components, or chassis production lines
6 Material handling: Identify metal pallets or containers in warehouse automation systems

注意事项 PRECAUTIONS

1 Installation: Maintain required clearance from surrounding metal (refer to specs for exact distances) to avoid performance deterioration; use the provided toothed washer and clamping nuts, do not over-tighten the nuts (follow torque specifications)
2 Wiring: Ensure correct polarity when connecting (DC 2-wire models have polarity requirements); do not short-circuit the load as it may cause explosion or burning; do not supply power to the sensor without a load to prevent damage
3 Environment: Operate within ambient temperature range (-25°C to70°C) and humidity range (35%-95% without condensation); avoid using in environments with icing or condensation
4 Mutual interference: When installing multiple sensors, maintain minimum distance (refer to specs) or use models with different frequencies to prevent interference
5 Maintenance: Keep the sensing surface clean from oil, dust, or debris; avoid physical damage to the sensor or cable
6 Safety: Do not use this product for applications involving serious risk to life or property; read the safety precautions in the instruction manual before use
E2E-X8MD15 2M实物图

E2E-X8MD15 2M

价格:644.42

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐