领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X4MD1-M1实物图
E2E-X4MD1-M1商品缩略图

E2E-X4MD1-M1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:847.06价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X4MD1-M1
商品编号
C6029052
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Detection target: Specifically designed to detect ferrous metal objects reliably.
2 Sensing distance: 4mm ±10%, ensuring precise detection of ferrous metals within the specified range.
3 Environmental resistance: Equipped with oil-resistant PVC cable and cutting oil-resistant sensing surface, suitable for industrial environments with oil exposure.
4 Cable protection: Standard cable protector included to reduce the risk of cable disconnection due to mechanical stress.
5 Anti-interference: Support for different frequency models allows use of multiple sensors without mutual interference.
6 Electrical specifications: DC 2-wire normally open (NO) output, compatible with standard industrial control systems.
7 Connector design: M12-size metal connector for secure and convenient wiring connections.
8 Unshielded design: Optimized for applications where space constraints or specific detection requirements call for an unshielded sensor.

使用场景 APPLICATIONS

1 Automated assembly lines: Detect presence/absence of ferrous metal components (e.g., screws, gears, metal plates) during product assembly to ensure process accuracy.
2 Conveyor belt systems: Count or sort ferrous metal items on moving belts in logistics or manufacturing facilities.
3 Machine tool operations: Monitor workpiece position or tool presence in CNC machines, lathes, or milling equipment to trigger next operational steps.
4 Packaging machinery: Verify if metal parts are correctly placed in packages (e.g., electronic devices with metal components) before final sealing.
5 Automotive manufacturing: Identify metal parts in vehicle assembly lines (e.g., chassis bolts, engine parts) to ensure proper installation.
6 Electrical appliance production: Check insertion of metal contacts in switches, sockets, or other electrical devices to maintain product quality.

注意事项 PRECAUTIONS

1 Installation guidelines: Follow recommended mounting hole dimensions and maintain required clearances from surrounding metal to avoid performance degradation.
2 Mutual interference prevention: Keep adequate distance between multiple sensors; use different frequency models if close mounting is necessary.
3 Electrical safety: Do not short-circuit the load or apply power without a load, as this may damage the sensor.
4 Environmental limits: Operate within the rated temperature (-25°C to 70°C) and humidity (35%-95% without condensation) ranges; avoid exposure to extreme conditions beyond specifications.
5 Cable care: Avoid excessive bending, pulling, or twisting of the cable; use the provided protector to shield against physical damage.
6 Non-safety application: This sensor is not intended for safety-critical uses (e.g., protecting personnel from machinery hazards); use dedicated safety devices for such purposes.
7 Maintenance: Regularly clean the sensing surface with a soft, dry cloth to remove dirt or oil buildup; inspect the cable and connector for damage periodically.
E2E-X4MD1-M1实物图

E2E-X4MD1-M1

价格:847.06

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐