E2E-X10MY1-US
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥978.37价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2E-X10MY1-US
- 商品编号
- C6028992
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
AC 2-Wire unshielded proximity sensor from OMRON, model E2E-X10MY1-US.
2
Sensing distance:10mm ±10%, set distance range:0-8mm, differential travel ≤10% of sensing distance.
3
Detects ferrous metals; standard sensing object is 30×30×1mm iron.
4
Power supply:24-240VAC (20-264VAC operating range),50/60Hz.
5
Load current:5-100mA (5-200mA max at70-85°C for M18 models).
6
Red operation indicator lights up when object is detected.
7
Oil-resistant PVC cable (2m standard length, extendable up to200m with metal conduit).
8
IP67 protection rating, oil-resistant per in-house standards.
9
Materials: Nickel-plated brass case, PBT sensing surface, nickel-plated brass nuts, zinc-plated iron washer.
10
Different frequency models available to prevent mutual interference.
11
Includes instruction manual, two clamping nuts, toothed washer.
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect ferrous metal parts to ensure correct installation.
2
Packaging machinery: Check presence of metal clips/fasteners on packages.
3
Material handling: Sort or count ferrous materials on conveyors.
4
Machine tools: Position metal workpieces for CNC machining operations.
5
Conveyor systems: Count metal items to track production output.
6
Automotive manufacturing: Identify engine or chassis metal parts in assembly processes.
7
Food processing: Monitor metal containers in packaging lines (compatible with oil-resistant environments).
注意事项 PRECAUTIONS
1
Mounting: Use an18.5mm diameter hole (tolerance +0.5/0mm) for M18 size; tighten nuts with ≤70N·m torque.
2
Mutual interference: Maintain ≥200mm distance from same-frequency sensors, ≥100mm from different-frequency ones.
3
Electrical safety: Do not short-circuit the load or operate the sensor with no load connected.
4
Environmental conditions: Operate within -25~70°C (no icing/condensation) and 35%~95% humidity (no condensation).
5
PLC connection: Verify voltage (residual ≤10V at5mA load), current (leakage ≤1.7mA), and load compatibility before connection.
6
Accessories: Use compatible connectors (e.g., XS2F series for M12 screw type; sold separately).
7
Cable extension: Extend the cable up to200m using metal conduit to preserve performance.

E2E-X10MY1-US
价格:¥978.37
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐