领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M12LN08-M1-B2实物图
E2A-M12LN08-M1-B2商品缩略图

E2A-M12LN08-M1-B2

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:710.26价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M12LN08-M1-B2
商品编号
C6028729
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON, Model: E2A-M12LN08-M1-B2, cylindrical proximity sensor
2 M12 size, long barrel (non-shielded), sensing distance:8mm±10%
3 Connection type: M12 4-pole connector
4 Output configuration: DC 3-wire PNP normally closed (NC)
5 Sensing target: Ferrous metal (e.g., mild steel ST37), standard target size:24×24×1mm
6 Response frequency: Up to 800Hz
7 Protection level: IP67 (dust/water resistant)
8 Protection circuits: Power reverse polarity, surge suppression, short-circuit protection
9 Operation indicator: Yellow LED for visual status check
10 Construction: Brass-nickel plated case, PBT sensing surface
11 Power supply:12-24VDC (operating range:10-32VDC)
12 Current consumption: Max 10mA
13 Load capacity: Max200mA (32VDC max)
14 Ambient temperature: Operating (-40°C to70°C), Storage (-40°C to85°C)
15 Vibration resistance:10-55Hz,1.5mm double amplitude (XYZ directions,2h each)
16 Shock resistance:1000m/s² (XYZ directions,10 times each)

注意事项 PRECAUTIONS

1 Power supply: Use only DC12-24VDC (10-32VDC range); do not apply AC voltage or overvoltage
2 Wiring: Ensure correct polarity (brown:+V, blue:0V, black:output); avoid short-circuiting the load
3 Mounting: Do not strike with a hammer; tighten nuts with torque ≤30N·m (use washer); maintain clearance from surrounding metal as per non-shielded M12 specs
4 Environment: Do not use underwater or in explosive/flammable gas environments; avoid strong acids/alkalis
5 Cable handling: Keep away from high-tension lines; use metal conduit if nearby; extend cable up to200m max; tractive force ≤50N
6 Mutual interference: Maintain minimum distances (A=120mm, B=100mm) when installing multiple sensors
7 Maintenance: Periodically check mounting stability, wiring connections, and clean dust/metal powder; do not disassemble
8 Load: Use relay for inrush current loads (lamps/motors) to protect the sensor
E2A-M12LN08-M1-B2实物图

E2A-M12LN08-M1-B2

价格:710.26

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐