WLCA12-TH-N
- 工业品
价格:¥228.41价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- WLCA12-TH-N
- 商品编号
- C6025705
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Two-circuit limit switch with adjustable roller lever (25-89mm range) suitable for various workpiece shapes and movements.
2
WLCA12-TH-N model is heat-resistant with an operating temperature range of -5°C to +120°C, ideal for high-temperature environments.
3
Wide range of actuator options (roller lever, plunger, flexible rod, fork lock lever) to match different application needs.
4
Multiple environment-resistant variants available: heat-resistant, low-temperature, corrosion-proof, weather-proof, airtight, and spatter-prevention models for harsh conditions.
5
Ideal for welding sites: uses stainless steel and plastic materials to prevent adhesion of spatter and zinc powder generated during welding.
6
Long-life design with mechanical durability of over 30 million cycles (for high-frequency applications) via improved slidability and wear resistance of the head.
7
DPDB operation: two-circuit double-break structure ensures reliable circuit braking.
8
Degree of protection IP67, providing excellent dust and water resistance.
9
Connector models available to reduce wiring work; LED/neon indicators show operating status for easy startup checks and maintenance.
10
Direct-wire and pre-wired types offered for flexible installation and replacement of limit switches.
使用场景 APPLICATIONS
1
Production lines: Detection of passing pallets to control conveyor operations.
2
Machine tools: Detection of X/Y/Z axis origins of work tables for precise positioning.
3
Molding machines: Monitoring forward/reverse movement of hydraulic cylinders to ensure process accuracy.
4
Welding robots: Detection of arm movement to prevent collisions and ensure correct welding paths.
5
Parking towers: Position detection of car pallets for safe lifting and placement.
6
Conveyor systems: Detection of vertical limits to avoid overtravel and equipment damage.
7
High-temperature environments: Heat-resistant models (like TH) used in metal processing, baking lines, and other high-temperature processes.
8
Welding sites: Spatter-prevention models used to resist spatter and zinc powder adhesion.
9
High-frequency applications: Long-life models used in automated assembly lines requiring frequent switching.
10
Harsh environments: Corrosion-proof/weather-proof models used in outdoor or chemical-exposed areas (e.g., marine equipment, chemical plants).
注意事项 PRECAUTIONS
1
Before installation and use, carefully read the safety precautions (pages 62-67 in the specification) and general limit switch safety guidelines.
2
Select the appropriate model based on the on-site environment (temperature, humidity, presence of spatter/corrosive substances) to ensure optimal performance.
3
For switches with indicators, ensure the load operating current is higher than the indicator leakage current to avoid load malfunction (refer to OMRON website for countermeasures if needed).
4
For plunger actuators, align the workpiece movement direction with the plunger direction to avoid unbalanced loads that may damage the switch.
5
Heat-resistant models (TH) should be used within the specified temperature range (-5°C to +120°C) and avoid exposure to temperatures beyond this range.
6
For welding site applications, use spatter-prevention models and regularly clean the switch to remove accumulated spatter or zinc powder.
7
When wiring connector models, refer to the contact form and pin layout diagram to ensure correct connections.
8
The indicator status (light-ON when operating/not operating) can be switched by rotating the indicator holder by 180° (except for direct-wired/pre-wired three-core/four-core switches).
9
Follow the recommended load range (resistive/inductive/motor loads) as per product specifications to prevent switch damage.
10
Maintain proper overtravel and pretravel as per the model's operating characteristics to ensure reliable operation.

WLCA12-TH-N
价格:¥228.41
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐