领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
UA18CSD08PPTI实物图
UA18CSD08PPTI商品缩略图

UA18CSD08PPTI

  • 工业品

价格:1796.73价格含税(税率13%

商品型号
UA18CSD08PPTI
商品编号
C6006575
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Diffuse ultrasonic sensor designed for distance measurement, level measurement, and diameter sensing
2 Sensing range: 80-800mm (for UA18CSD08 model) with 3.0mm resolution
3 Output options: 0-10 VDC voltage output or 4-20 mA current output
4 Accuracy: Linearity error ≤1%, repeatability ≤1%
5 Protection: Short-circuit and overvoltage protection
6 Environmental adaptability: IP67 protection degree, temperature compensation enabled
7 Beam angle: 7° or 8°
8 Connection: Available with 2m cable or M12 plug
9 Compliance: CE marked, cULus (UL508) approved
10 Technical specs: Carrier frequency 300 kHz, response time ≤400 ms, rated voltage 10-30 VDC (ripple ≤5%)
11 Interference immunity: Resistant to most electromagnetic interferences
12 Housing: Cylindrical M18 PBT housing

使用场景 APPLICATIONS

1 Industrial automation: Component positioning and presence detection in assembly lines
2 Level monitoring: Liquid/solid level measurement in tanks/silos for food, beverage, or chemical industries
3 Diameter sensing: Rolled material diameter inspection in production lines
4 Packaging: Package position verification on conveyor belts for sorting/labeling
5 Material handling: Goods presence detection in bins/pallets for automated picking/stacking
6 Automotive manufacturing: Car part position sensing during assembly
7 Harsh environments: Dust/water-resistant applications due to IP67 rating

注意事项 PRECAUTIONS

1 Installation: Separate sensor power cable from inductive cables (motor, contactor) to avoid interference
2 Cable strain: Use a loop to relieve cable strain; do not pull directly
3 Sensing face: Do not use as mechanical stop; prevent direct impact
4 Wiring: Follow correct voltage/current output wiring diagrams
5 Teach-in: Set far (P1) and near (P2) points via teach-in function
6 Temperature: Operate within -20°C to +60°C, store within -35°C to +70°C
7 Maintenance: Keep sensing face clean for accurate readings
8 Voltage: Ensure input voltage is within 10-30 VDC range
UA18CSD08PPTI实物图

UA18CSD08PPTI

价格:1796.73

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐