预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Fully assembled and rigidly constructed battery strap designed for 9V battery applications
2
Made of high-impact molded plastic with integral wire strain relief to prevent wire damage from bending
3
Features nickel-plated phosphor bronze male and female contacts that are spring-loaded to accept various in-series and parallel battery configurations
4
Metal contacts are resistant to most chemicals and oils for long-term reliability
5
Wires are 22AWG, 7/32 stranded tinned copper with PVC insulation, rated to 105°C (221°F) and 300V, meeting UL/CSA standards
6
Model 81-8 has a wire length of 8.00 inches (203.25mm) with a lead length tolerance of +/-250 (6.4)
7
Provides secure and stable connection for 9V batteries in rugged or general use scenarios
使用场景 APPLICATIONS
1
Portable electronic devices using 9V batteries (e.g., test meters, multimeters)
2
Industrial equipment like small sensors and monitoring devices
3
Consumer electronics such as smoke detectors and remote controls
4
Medical devices including portable pulse oximeters and diagnostic tools
5
Automotive accessories like tire pressure monitors and emergency gadgets
6
Any application requiring a shielded, reliable connection for 9V batteries
注意事项 PRECAUTIONS
1
Ensure correct polarity (red for positive, black for negative) to avoid device damage
2
Keep contacts clean and free of dust/corrosion for good conductivity
3
Do not expose to temperatures over 105°C to prevent insulation or plastic damage
4
Avoid using in applications exceeding 300V to reduce electrical hazards
5
Follow manufacturer specs if modifying wire length; insulate cut ends properly
6
Store in dry, cool place away from sunlight and harsh chemicals

电池扣 81-8
价格:¥5.64
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐