我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
RPD-60A实物图
RPD-60A商品缩略图

60W可靠的双输出医疗级电源模块

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:76价格含税(税率13%

品牌名称
MW(明纬)
商品型号
RPD-60A
商品编号
C5890637
商品毛重

1克(g)

现货: 0

购买数量

(96/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact 4×2 inch size for space-efficient integration
2 Medical safety certified to ANSI/AAMI ES60601-1 and IEC/BS EN60601-1 standards
3 Suitable for BF (Body Floating) applications with appropriate system consideration
4 Class I equipment (requires functional grounding)
5 EMI Class B compliance for reduced electromagnetic interference
6 Extremely low leakage current (<150uA) to meet strict medical safety requirements
7 Multiple protection functions: short circuit (hiccup mode auto-recover), overload (current limiting), overvoltage (shutdown, re-power to recover)
8 Wide input voltage range:90-264VAC, adaptable to global power grids
9 Dual output configuration (RPD-60A): CH1=5V/5A (max 25W), CH2=12V/2A (max24W)
10 3-year manufacturer warranty for reliable performance assurance

使用场景 APPLICATIONS

1 Oral irrigator equipment
2 Hemodialysis machines
3 Medical computer monitors
4 Sleep apnea treatment devices
5 General BF-type medical devices requiring safe, low-leakage power supply

注意事项 PRECAUTIONS

1 Ensure proper grounding of M1 and M2 terminals to chassis for optimal EMC performance
2 Do not short HSI and HS2 terminals
3 Operate within the temperature range of -20°C to +60°C (no condensation)
4 Store in environments with temperature -40°C to +85°C and relative humidity10-95% (non-condensing)
5 Use compatible connectors: AC input (JST B3P-VH or equivalent), DC output (JST B6P-VH or equivalent)
6 Follow overload and overvoltage protection recovery procedures as specified
7 Refer to the user manual for detailed installation and operation guidelines
8 Comply with all applicable safety standards during use and maintenance
RPD-60A实物图

60W可靠的双输出医疗级电源模块

价格:76

购买数量

(96/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐