Q45UBB63BC
- 工业品
价格:¥3973.07价格含税(税率13%)
- 品牌名称
- Banner
- 商品型号
- Q45UBB63BC
- 商品编号
- C5848623
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Ultrasonic proximity detection range: 250 mm to 3.0 m (9.8 in to 118 in)
2
Push-button TEACH-mode programming for easy setting of sensing window limits
3
Digital filtering technology for excellent immunity to electrical and acoustic noise
4
Bipolar output configuration: one NPN and one PNP (open-collector transistor), with ON/OFF presence detection or HIGH/LOW level control switch selectable
5
Wide operating temperature range: -25°C to +70°C (-13°F to +158°F)
6
Rugged design for demanding environments: IP67 and NEMA 6P rated
7
External enable/disable feature for remote gating control
8
5-segment moving LED indicator to show target position within the sensing window
9
Three status LEDs: green (power on), amber (output active), red (echo strength indication)
10
Supply voltage: 12 to 24 VDC (10% max ripple) at 100 mA (exclusive of load)
11
Temperature compensation function to maintain sensing window accuracy (approx 3.5% shift per 20°C temp change)
使用场景 APPLICATIONS
1
Liquid level control in industrial tanks: Use HIGH/LOW mode to trigger pump-in or pump-out actions when liquid reaches set levels
2
Material handling systems: Detect presence/absence of packages or components on conveyors
3
Packaging lines: Verify product placement or fill levels in containers
4
Automated storage and retrieval systems: Sense the position of bins or pallets
5
Demanding industrial environments: Suitable for dusty, wet, or harsh conditions (IP67 rating)
6
Remote gating applications: Use external enable/disable to control sensor operation from a distance
注意事项 PRECAUTIONS
1
Do NOT use this device for personnel protection; it lacks self-checking redundant circuitry required for such applications
2
Disconnect power before making any internal adjustments (like DIP switch settings)
3
For optimal noise immunity, use a response setting of 2 cycles or higher (avoid single cycle except for short-range stationary targets)
4
Properly ground the shield (connect to earth ground and DC common) to ensure reliable operation
5
When programming window limits: Push and hold the Limits button until green LED turns off (≈2s) to start; set near/far limits by placing target and pressing button for <2s; cancel programming by holding button for 2s
6
Temperature changes affect sensing window: Higher temp shifts limits closer to sensor, lower temp shifts further away (3.5% per 20°C)
7
The 5-segment LED indicator shows target position: #1 flashes if target is near, #5 if far; if target is beyond recommended limit (3.0m), the 5th segment flashes
8
Output configuration: Use DIP switches to select ON/OFF mode or HIGH/LOW mode, and response speed

Q45UBB63BC
价格:¥3973.07
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐