领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
PXF40-12S12实物图
PXF40-12S12商品缩略图

PXF40-12S12

  • 工业品

价格:320.47价格含税(税率13%

200+127.87
500+123.6
1000+121.49
品牌名称
TDK
商品型号
PXF40-12S12
商品编号
C5848347
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: TDK, Model: PXF40-12S12
2 40W maximum output power, packaged in a low-profile 2.00×2.00×0.40 inch (50.8×50.8×10.2 mm) case
3 2:1 wide input voltage range of 9-18 Vdc
4 1600Vdc minimum input-to-output isolation
5 High efficiency up to 86%
6 Six-sided continuous shield design
7 Fixed switching frequency
8 RoHS directive compliant
9 Multiple protection functions: over-temperature protection, input under-voltage protection, output over-voltage protection, over-current protection (auto-recovery), output short circuit protection (auto-recovery)
10 Remote ON/OFF control function
11 Output voltage adjustability of ±10%
12 Low output ripple & noise (up to 75 mVp-p for 12V output)
13 Optional heat sinks available for extended operation

使用场景 APPLICATIONS

1 Wireless Network: Suitable for powering base stations, wireless routers, access points, and other network devices requiring stable DC power conversion
2 Telecom/Datacom: Used in communication equipment such as switches, modems, and data transmission devices to ensure reliable voltage conversion
3 Industrial Control System: Applicable to PLCs, sensors, actuators, and other automation equipment in factory settings
4 Measurement Instruments: Powering precision testing tools like oscilloscopes, multimeters, and data loggers that demand low ripple and stable voltage output
5 Semiconductor Equipment: Used in fabrication or testing machines where high isolation and efficiency are critical

注意事项 PRECAUTIONS

1 Input Fusing: This converter is not internally fused; always use an input line fuse (slow-blow type with maximum rating of 8A as per safety standards)
2 Heat Dissipation: Ensure sufficient cooling to maintain the case temperature below 100°C; use the recommended heat sink (7G-0026A) for extended operation or improved reliability
3 Remote ON/OFF Control: The ON/OFF pin voltage is referenced to -VIN; use a switch (open collector transistor, FET, or Opto-Coupler) capable of sinking up to 0.5mA at low-level logic voltage
4 Output Voltage Adjustment: To trim the output voltage, connect external resistors between the TRIM pin and SENSE(+) (to decrease voltage) or SENSE(-) (to increase voltage) pins; refer to the TRIM table in the datasheet for appropriate resistor values
5 Input Source Impedance: Connect to a low-impedance input source; use an external L-C filter (12μH inductor and 220μF/100V capacitor) placed close to the input terminals to minimize input reflected ripple current
6 Remote Sense Function: If not used, connect SENSE(+) to OUTPUT(+) and SENSE(-) to OUTPUT(-); the maximum allowed voltage compensation is 10% of the output voltage
PXF40-12S12实物图

PXF40-12S12

价格:320.47

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐