领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PRDWT12-4DO实物图
PRDWT12-4DO商品缩略图

PRDWT12-4DO

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:322.49价格含税(税率13%

商品型号
PRDWT12-4DO
商品编号
C5845871
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Cylindrical proximity sensor of PRDW series with long sensing distance (4mm)
2 Cable connector type with M12 connector for easy installation
3 Built-in protection circuits: surge protection, reverse polarity protection, output short overcurrent protection
4 Improved noise immunity using dedicated IC for stable operation
5 Red LED operation indicator to visualize working status clearly
6 IP67 protection structure (IEC standard) for dust-tight and water-resistant performance in harsh environments
7 Replaceable for micro switches and limit switches, reducing maintenance costs
8 Strain relief cables with improved flexural strength of cable connecting components
9 Case and nut made of nickel-plated brass, sensing surface of polybutylene terephthalate for durability
10 DC 2-wire type with 12-24VDC operating voltage range
11 High response frequency of 800Hz for quick detection of moving metal targets
12 Excellent environmental resistance: vibration (10-55Hz,1mm amplitude,2h per axis) and shock (50G,3 times per axis)
13 Insulation resistance over 50MΩ and dielectric strength of 1500VAC for 1 minute, ensuring electrical safety

使用场景 APPLICATIONS

1 Industrial assembly lines: detecting presence/absence of metal parts (e.g., bolts, nuts, metal panels) during production
2 Conveyor systems: triggering actions (stopping/starting) when metal components are detected on the belt
3 Packaging machinery: verifying correct placement of metal closures (caps, clips) before sealing packages
4 Machine tools: position sensing of metal workpieces or tooling for precise machining
5 Material handling: identifying metal bins/pallets in warehouses for automated sorting
6 Automotive manufacturing: monitoring assembly of metal parts in vehicle production lines
7 Electronics industry: detecting metal components on PCBs or device enclosures
8 Harsh environments: suitable for dust/water splash areas (IP67) like auxiliary food processing equipment or outdoor industrial stations

注意事项 PRECAUTIONS

1 DC 2-wire type: Must connect a load; otherwise internal components may be damaged (load can be connected to either wire)
2 Small load current: Connect a bleeder resistor in parallel to ensure sensor current < load return current (follow formulas R ≤ Vs/(Io-Ioff) and P > Vs²/R)
3 Mutual interference: Keep minimum required distance between adjacent sensors (refer to mutual-interference chart)
4 Metallic panel mounting: Provide sufficient distance from surrounding metal objects to avoid interference
5 Cable handling: Do not pull the cable with tensile strength exceeding 30N (for Ø4mm cable)
6 Environment: Avoid freezing/condensation; use within -25~70°C ambient temp and 35~95% RH
7 Connector fastening: Fasten cleat properly (0.39-0.49N·m) and use PEFT tape for vibration parts
8 Compatibility: Ensure connected devices are compatible with max residual voltage of 3.5V
9 Safety: Read "Safety Considerations" in the instruction manual before use
PRDWT12-4DO实物图

PRDWT12-4DO

价格:322.49

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐