领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PRDL12-8DP实物图
PRDL12-8DP商品缩略图

PRDL12-8DP

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:264.45价格含税(税率13%

商品型号
PRDL12-8DP
商品编号
C5845867
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Autonics (Otto尼克斯)
2 Model: PRDL12-8DP
3 Product type: Cylindrical long-sensing distance cable-type proximity sensor
4 DC 3-wire non-shielded design
5 Sensing distance: 8mm (standard target: 12×12×1mm iron)
6 Sensing side diameter: 12mm
7 Power supply: 12-24VDC (ripple ≤10%)
8 Response frequency: 400Hz
9 Protection functions: Reverse polarity protection, output overcurrent protection
10 Environmental rating: IP67 (compliant with IEC standard)
11 Cable feature: Strain relief cables for enhanced durability
12 Operation indicator: Red LED for real-time status monitoring
13 High reliability and long lifespan with simple operation
14 Can replace micro switches and limit switches to simplify equipment structure
15 Enhanced noise immunity via dedicated IC design

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of metal workpieces to trigger process steps
2 Packaging machinery: Position metal packaging materials for accurate sealing/labeling
3 Conveyor systems: Count metal items (bolts, containers) to ensure quantity accuracy
4 Robotic arm applications: Detect metal targets for gripping/placement actions
5 Machine tools: Sense tool/workpiece position to prevent collisions or ensure precise machining
6 Material handling: Identify metal pallets/containers for loading/unloading operations
7 Automated sorting systems: Classify metal objects via proximity detection for sorting

注意事项 PRECAUTIONS

1 Load connection: For DC 2-wire sensors, always connect load to avoid internal damage
2 Mutual interference: Maintain minimum distance between adjacent sensors to prevent malfunctions
3 Surrounding metal: Keep sufficient clearance from non-target metal objects when mounting on metallic panels
4 Temperature range: Operate at -25~70°C; store at -30~80°C
5 Cable handling: Avoid excessive strain; use strain relief features
6 Pre-use: Read instruction manual thoroughly before installation
7 Bleeder resistor: For small load current (DC 2-wire), connect resistor as per formula R≥Vs/Ileak, P≥Vs²/R
PRDL12-8DP实物图

PRDL12-8DP

价格:264.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐