领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKKKKE-04实物图
NMP1K2-KKKKKE-04商品缩略图

NMP1K2-KKKKKE-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKKKKE-04
商品编号
C5833358
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-KKKKKE-04, belongs to NMP series modular power supplies
2 Total power capacity: 1200W max (6 slots for output modules)
3 Input parameters: 90~264VAC /120~370VDC voltage range,47~63Hz frequency range, PF>0.95 (230VAC)/PF>0.98(115VAC) at full load
4 Efficiency: Up to91% (typ.) at full case load with H/K module (24V/48V) at nominal voltage
5 Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004)
6 Protection features: Overload (constant current limiting, repower to recover), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto recover after cooling down)
7 Auxiliary power:5V/2A (AUX-P) for front-end,5V/10mA (Vcc2) for output modules
8 Control functions: Global/local ON/OFF control (open for ON, short for OFF), DC OK signal (TTL level:4.5~5.5V when ON,0~0.5V when OFF), current sharing (for parallel modules to balance current), remote sense (compensate voltage drop up to0.5V), output voltage/current programming (via PV/PC pins)
9 Mechanical specs: Dimensions250*127*41mm (L*W*H), weight~2kg (typ.), packing:6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLC systems, motor drives, sensors and control panels
2 Medical equipment: Suitable for diagnostic devices, patient monitors and lab equipment (compliant with medical safety standards)
3 Telecom and data centers: Power for base stations, network routers, server racks and communication gear
4 Test and measurement: Used in electronic test instruments, oscilloscopes and signal generators
5 Industrial control systems: Flexible modular power for multiple devices requiring different DC voltages (5V,12V,24V,48V)
6 Research and development: Lab setups needing adjustable and programmable power outputs

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with torque7~10 Kgf-cm for mounting holes; AC input terminal torque should not exceed12 Kgf-cm
2 Derating requirements: When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to90% of rated value; refer to derating curves for ambient temperature and input voltage combinations
3 Global ON/OFF control: If not using global control, install the shorting connector (RC1 to GND-P) to enable output
4 Parallel operation: For parallel modules, connect CS pins of all modules; ensure output voltage difference between modules <0.2V; total power should not exceed1200W; max6 modules in parallel; do not use PC (current programming) function when modules are in parallel
5 Remote sense: Use twisted pairs for sense lines (+S/-S) to minimize noise interference
6 Ventilation: Install the unit in a well-ventilated area to maintain proper heat dissipation
7 Protection recovery: Overtemperature protection recovers automatically after cooling; overvoltage/overload protection requires repowering the unit to recover
8 Wiring: Follow control pin function descriptions (RC2/RC3 for local ON/OFF, PV/PC for programming) to avoid incorrect connections
NMP1K2-KKKKKE-04实物图

NMP1K2-KKKKKE-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐