领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEHEEE-04实物图
NMP1K2-EEHEEE-04商品缩略图

NMP1K2-EEHEEE-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEHEEE-04
商品编号
C5832426
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 series supports up to 6 slots, compatible with NMS-240 (single output, max 240W per module) and NMD-240 (dual output) modules for flexible power configuration
2 High power capacity: Total output power up to 1200W to meet multi-device power demands
3 Flexible control options: Global ON/OFF (via RC1 and GND-P) and local ON/OFF (per module via RC2/RC3 and GND) for precise power management
4 Advanced monitoring signals: DC OK (indicates module output status), T-Alarm (over-temperature warning) and LED indicators for real-time operation tracking
5 Programmable functions: Output voltage programming (PV pin) and constant current level programming (PC pin) for NMS-240 modules to adapt to diverse load requirements
6 Remote sense capability: Compensates voltage drop on load wiring up to 0.5V via +S/-S pins, ensuring stable output at the load end
7 Parallel operation support: NMS-240 modules can be paralleled (up to 6 for NMP1K2) with current sharing (CS pin) to enhance power capacity and system reliability; total current should not exceed the sum of rated currents of parallel modules, and total power ≤1200W
8 Auxiliary power outputs: +5V-Aux_P (2A for NMP1K2) and Vcc2 (5V/10mA for NMS-240) to power control circuits or accessory devices
9 Comprehensive protection mechanisms: Over-temperature protection (shuts down output and recovers automatically when cooled), over-voltage protection (constant current limiting or shutdown), and over-load protection to safeguard the power supply and connected equipment

使用场景 APPLICATIONS

1 Industrial automation systems: Provides multiple stable power outputs for PLCs, sensors, actuators and control panels, supporting flexible configuration via modular slots
2 Test and measurement equipment: Programmable voltage/current features and precise load regulation meet the strict power requirements of lab instruments and testing devices
3 Telecommunications and data center applications: Parallel operation capability ensures high reliability and scalability for network switches, routers and server accessories
4 Rack-mounted electronic systems: Compact modular design fits rack installations, optimizing space usage while delivering sufficient power for multiple components
5 Custom electronic projects: Flexible ON/OFF control and auxiliary power outputs support diverse DIY and prototype development needs
6 Industrial control cabinets: Modular structure and multiple outputs adapt to the complex power demands of cabinet-mounted devices

注意事项 PRECAUTIONS

1 Ensure the shorting connector (connecting RC1 to GND-P) is installed; otherwise, the power supply will have no output
2 Follow derating guidelines: When output voltage <12V and ambient temperature is between -15°C and -30°C, reduce output current to 90% of the rated value
3 For parallel operation: Connect CS pins of all modules, ensure output voltage difference between parallel modules <0.2V, total power ≤1200W (NMP1K2), and do not use the PC (constant current programming) function on parallel modules
4 Proper wiring practices: Use short, large-diameter wires for parallel connections to minimize voltage drop; twist sense lines (+S/-S) in pairs for remote sense applications
5 Temperature management: Monitor the T-Alarm signal to prevent over-temperature damage; ensure adequate ventilation for heat dissipation
6 Control logic compliance: Understand global vs local ON/OFF control logic to avoid unintended power status changes (global: RC1 open=OFF, short=ON; local: RC2 open=ON, short=OFF for NMS-240)
7 Programming limits: Do not exceed the specified voltage/current ranges when using PV (voltage programming) or PC functions to prevent module damage
8 Safety first: Disconnect power before performing wiring or module replacement operations
NMP1K2-EEHEEE-04实物图

NMP1K2-EEHEEE-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐