领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEHCKK-01实物图
NMP1K2-EEHCKK-01商品缩略图

NMP1K2-EEHCKK-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEHCKK-01
商品编号
C5832421
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply from MW (明纬), model NMP1K2-EEHCKK-01, belonging to NMP1K2 series (1200W maximum power, 6 slots for output modules)
1 Wide input range: AC 90~264V or DC120~370VDC, frequency 47~63Hz; high power factor (>0.95 at full load 230VAC) and efficiency (up to91% typical at full load with H/K modules at24V/48V)
2 Flexible output configuration: Supports replaceable single-output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules (NMD-240:30V/5A per channel, combined240W max), with adjustable voltage ranges
3 Rich protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto recover when cooled), short circuit (hiccup mode or constant current limiting)
4 Multiple functional features: Global/local ON/OFF control, remote sense (compensate up to0.5V line drop), output voltage/current programming (PV/PC), DC OK signal (TTL level indicating module status), current sharing (for parallel operation of NMS-240 modules), auxiliary power output (5V/2A for front-end,5V/10mA per module)
5 Compliance with safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
6 Mechanical specs: Front-end dimensions 250x127x41mm; mounting torque 12Kgf-cm (AC terminal),10Kgf-cm (DC terminal); specified air flow direction for heat dissipation

注意事项 PRECAUTIONS

1 Installation Notes:
2 Ensure correct mounting torque: AC input terminal (12Kgf-cm), DC output terminal (10Kgf-cm); use recommended screw sizes (M4 for front-end, M3.5 for DC terminal)
3 Follow air flow direction as per mechanical diagram for effective heat dissipation
4 Operational Precautions:
5 Global ON/OFF: The shorting connector (RC1 to GND-P) must be installed to enable output; remove it to use global control
6 Local ON/OFF: For NMS-240 modules: short RC2 to GND to turn off output, open to turn on; for NMD-240 modules: short RC2/RC3 to GND1/GND2 to turn off V1/V2
7 Remote Sense: Use twisted pairs for +S/-S lines to minimize interference; do not exceed 0.5V compensation limit
8 Parallel Operation (NMS-240 modules): Connect CS pins, ensure voltage difference <0.2V, total current ≤ sum of rated currents (≤1200W), max6 modules in parallel; avoid PC function in parallel
9 Temperature Derating: When output voltage <12V and ambient temp -15°C~-30°C, derate current to90% of rated; refer to derating curves
10 Safety & Maintenance:
11 Do not overload beyond 1200W; comply with safety standards
12 Disconnect power before servicing; use original MW replacement modules
13 Ensure proper grounding (earth leakage current <400uA at264VAC)
NMP1K2-EEHCKK-01实物图

NMP1K2-EEHCKK-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐