领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEKKEC-03实物图
NMP1K2-HEKKEC-03商品缩略图

NMP1K2-HEKKEC-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HEKKEC-03
商品编号
C5832418
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular structure: NMP1K2 model includes 6 slots, supporting combination of NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output) modules for flexible power configuration
2 Wide input compatibility: AC 90~264V or DC120~370V voltage range,47~63Hz frequency range, adapting to global power grids
3 High energy efficiency: Up to 91% at full load (with H/K modules at 24V/48V nominal voltage), minimizing energy consumption
4 Multi-standard safety compliance: Meets EN60601-1 (medical,2x MOPP isolation),EN62368-1 (ITE), and IEC safety standards, ensuring safe use in medical and industrial scenarios
5 Comprehensive protection mechanisms: Over-temperature (auto-recover after cooling),over-voltage (re-power to recover),over-load (constant current limiting) protection
6 Advanced control functions: Global/local remote ON/OFF, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (output status indication), T-Alarm (over-temperature alert)
7 Parallel operation capability: Current sharing function allows up to6 modules to work in parallel for higher power output, maintaining current balance
8 Auxiliary power supply:5V/2A auxiliary output for external control circuits

使用场景 APPLICATIONS

1 Medical equipment: Suitable for patient monitors, diagnostic instruments, etc., due to medical safety certification (2x MOPP isolation)
2 Industrial automation: Powers PLCs, sensors, actuators in factory automation systems
3 Test and measurement: Flexible modular design meets diverse power needs of lab instruments (oscilloscopes, signal generators)
4 Communication systems: Provides stable power for routers, switches, base stations
5 Data centers: Parallel operation supports scalable power solutions for server racks
6 R&D labs: Ideal for prototyping projects requiring adjustable voltage/current and multiple power channels

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (earth leakage <400uA at264VAC), use recommended screws (M4 for front-end, M3.5 for output) with specified torque (12Kgf-cm/10Kgf-cm), and fill empty slots with BLANK-NMS240
2 Operation: Follow temperature derating rules (e.g., output current derate to90% when voltage <12V and temp -15~-30℃), do not exceed max power (1200W), use shorting connector if global ON/OFF is unused
3 Maintenance: Regularly check for overheating, keep device clean (avoid dust/moisture), and do not open without professional training
4 Safety: Disconnect input before maintenance, follow local electrical regulations
5 Parallel operation: Ensure voltage difference <0.2V between modules, use short thick wires, do not use PC function in parallel mode
NMP1K2-HEKKEC-03实物图

NMP1K2-HEKKEC-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐