领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EECCCE-08实物图
NMP1K2-EECCCE-08商品缩略图

NMP1K2-EECCCE-08

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-EECCCE-08
商品编号
C5832049
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model provides 6 slots for flexible output configuration, supporting up to 1200W total power
2 Wide input range: AC 90~264V, DC120~370VDC, frequency range 47~63Hz, adaptable to global power grids
3 High power factor: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load, minimizing grid interference
4 Multi-safety certifications: Complies with IEC60601-1 (medical grade with 2x MOPP isolation) and IEC62368-1 (ITE standards), ensuring safe application in medical and industrial scenarios
5 Rich functional support: Remote sense (compensates voltage drop up to 0.5V), current sharing (for parallel operation), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level indicating output status), T-alarm (over-temperature warning)
6 Comprehensive protection mechanisms: Overload (constant current limiting), over-voltage (shut down and recover via re-power), over-temperature (auto-shut down and recover when cooled), short circuit protection
7 Auxiliary power supply: 5V/2A auxiliary output for system control circuits, plus 5V/10mA per module for local control needs
8 High efficiency: Up to 91% efficiency at full load (for H/K modules at 24V/48V nominal voltage), reducing energy consumption

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic instruments, patient monitors, and other medical devices requiring strict safety isolation (2x MOPP)
2 Industrial automation systems: Power supply for PLCs, DCS, sensors, actuators, and control panels in factory automation lines
3 Test and measurement instruments: Stable power for electronic lab equipment, signal generators, and oscilloscopes needing multiple DC outputs
4 Communication equipment: Reliable power for routers, switches, base stations, and data communication devices
5 Data centers and server racks: Modular power solution for servers, storage devices, and network infrastructure
6 Industrial control applications: Power for HMI systems, industrial computers, and peripheral devices in control environments

注意事项 PRECAUTIONS

1 Installation precaution: Ensure the shorting connector (RC1 to GND-P) is properly assembled; otherwise, the unit will have no output. Follow mounting torque specifications (M4 screws:7~10 Kgf-cm) to avoid mechanical damage
2 Remote sense usage: Connect +S/-S terminals to load terminals to compensate for voltage drop on wiring, with a maximum compensation of 0.5V
3 Parallel operation guidelines: 1) Connect CS pins of all modules;2) Ensure output voltage difference between modules is less than 0.2V;3) Total power must not exceed 1200W;4) Use short, large-diameter wires for parallel connections;5) Remote control must turn all modules on/off simultaneously;6) Do not use the PC (output current programming) function in parallel mode
4 Derating requirement: When output voltage is less than 12V and ambient temperature ranges from -15°C to -30°C, derate the output current to90% of the rated value
5 ON/OFF control rules: Local (module-level): Open RC2 to GND for ON, short for OFF; Global (unit-level): Short RC1 to GND-P for ON, open for OFF
6 Over-temperature handling: When the T-alarm signal is high (4.5~5.5V), check the unit's ventilation and ambient temperature to prevent overheating damage
7 Programming function notes: Follow the specified voltage/current ranges for PV (output voltage) and PC (output current) programming to avoid device malfunction
NMP1K2-EECCCE-08实物图

NMP1K2-EECCCE-08

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐