领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECKKKC-04实物图
NMP1K2-ECKKKC-04商品缩略图

NMP1K2-ECKKKC-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECKKKC-04
商品编号
C5832010
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Wide input voltage range: AC 90~264V or DC 120~370V, frequency range 47~63Hz
3 High efficiency up to 91% at full load (with H/K modules at 24V/48V nominal voltage)
4 Supports multiple output modules: Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240: dual 30V@5A, max combined 240W)
5 Compliance with medical (2x MOPP between primary-secondary) and ITE safety standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, etc.)
6 Rich protection functions: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto recover when cool), short circuit protection
7 Remote control and monitoring capabilities: Global/local ON/OFF control, DC OK signal (TTL level), remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC pins), current sharing (CS pin for parallel operation)
8 Auxiliary power outputs: Front-end 5V/2A (NMP1K2) and per-module 5V/10mA (Vcc2)
9 Wide operating temperature range: -30~+70°C (with derating), storage temp -40~+85°C, 20~90% RH non-condensing

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, servo drives, control panels requiring multiple voltage levels
2 Medical equipment: Suitable for diagnostic devices, patient monitors, and other medical devices compliant with safety standards
3 Test and measurement instruments: Lab equipment needing adjustable or multiple output voltages for testing purposes
4 Telecommunication networks: Base stations, routers, and network switches requiring stable, flexible power supply
5 Data centers: Supporting server racks or peripheral devices with varying power requirements
6 Renewable energy systems: Battery management systems, inverters, and other devices needing multi-voltage power distribution
7 Electronic manufacturing: Powering prototype circuits or production lines with diverse voltage needs

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end, M3.5 for output terminals) with specified torque (12Kgf-cm for AC terminal,10Kgf-cm for output terminals); ensure proper grounding
2 Derating: Follow derating curves for output current when operating at high ambient temperatures (e.g., output voltage <12V and temp -15~-30°C requires 90% rated current)
3 Global ON/OFF: The unit will not output if the included shorting connector (RC1 to GND-P) is not assembled
4 Parallel operation: Connect CS pins of modules for current sharing; ensure output voltage difference <0.2V between parallel modules; total power must not exceed 1200W (NMP1K2); use short, large-diameter wires; avoid load <10% rated to prevent standby mode of some modules
5 Remote sense: Use twisted pairs for sense lines to minimize noise; it compensates up to 0.5V wiring voltage drop
6 Programming: When using PV (voltage) or PC (current) programming, adhere to the specified voltage ranges and guidelines
7 Protection handling: In case of overvoltage, repower the unit to recover; for overtemperature, wait for the unit to cool down before restarting
8 Environmental: Do not operate in condensing environments; keep within specified temperature and humidity ranges
9 Module handling: Blank slots must be filled with BLANK-NMS240 modules to ensure proper operation
10 Parallel/series accessories: Contact Meanwell for specific accessories if needed for parallel or series connections
NMP1K2-ECKKKC-04实物图

NMP1K2-ECKKKC-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐