领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-ECEEHH-00实物图
NMP1K2-ECEEHH-00商品缩略图

NMP1K2-ECEEHH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-ECEEHH-00
商品编号
C5831968
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 1200W maximum output (6 slots for NMP1K2)
2 Wide input voltage range: 90~264VAC /120~370VDC, frequency range 47~63Hz
3 High power factor: PF>0.95 (230VAC) / PF>0.98 (115VAC) at full load; high efficiency up to 91% (typ) at full load with H/K modules (24V/48V)
4 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
5 Multiple protection functions: Overload (105~125% rated power, shut down then re-power to recover), overvoltage (constant current limiting), overtemperature (shut down and auto-recover when temp drops)
6 Flexible control options: Global ON/OFF (RC1 pin), local ON/OFF for each module (RC2/RC3 pins), remote sense (compensates up to 0.5V voltage drop), output voltage programming (PV pin), output current programming (PC pin)
7 Additional functions: DC OK signal (TTL level for output status), current sharing (CS pin for parallel operation), auxiliary power outputs (5V/2A front-end,5V/10mA per module)
8 Wide operating temperature range: -30~+70°C (with derating as per curve)
9 Mechanical specs: Dimensions 250x127x41mm (LxWxH), weight ~2kg (typ), mounting torque 7~10 Kgf-cm for M4 screws

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators with multiple voltage requirements
2 Medical equipment: Suitable for devices needing medical safety compliance (2x MOPP insulation)
3 Test and measurement instruments: Providing stable, adjustable DC outputs for testing various components
4 Telecommunications: Powering routers, switches, and communication modules in telecom racks
5 Data centers: Modular power supply for server racks or storage systems requiring scalable power
6 Industrial control panels: Supplying power to multiple control units with different voltage needs
7 Laboratory applications: Reliable power source for experimental setups with adjustable outputs

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with recommended torque (7~10 Kgf-cm), ensure proper airflow direction as per specs
2 Derating: Reduce output current to 90% when output voltage <12V and ambient temp is -15~-30°C; derate per curve for ambient temp over 50°C
3 Global ON/OFF: Install the shorting connector (RC1 to GND-P) if not using remote control to enable output
4 Parallel operation: Connect CS pins of all modules, ensure voltage difference <0.2V between modules; max 6 slots for NMP1K2; do not use PC function in parallel mode
5 Remote sense: Use twisted pairs for +S/-S wires to minimize noise
6 Ventilation: Ensure sufficient space around the unit for heat dissipation to avoid overtemperature protection
7 Safety: Follow proper grounding procedures, do not exceed insulation voltage limits (I/P-O/P:4KVAC, I/P-FG:2KVAC)
NMP1K2-ECEEHH-00实物图

NMP1K2-ECEEHH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐