领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECECCC-09实物图
NMP1K2-ECECCC-09商品缩略图

NMP1K2-ECECCC-09

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-ECECCC-09
商品编号
C5831955
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 model) with 6 slots, supporting up to 1200W total output power.
2 Wide input range: 90~264VAC (47~63Hz) or 120~370VDC; high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load) and efficiency up to 91% (for H/K modules at 24V/48V full load).
3 Safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1, IEC60601-1 Ed3.1) and ITE (UL62368-1, EN62368-1, IEC62368-1, TUV IEC60950-1) standards; EAC TP TC004 approved.
4 Isolation performance: Primary-secondary (2x MOPP), primary-earth (1x MOPP); withstand voltage: I/P-O/P (4KVAC), I/P-FG (2KVAC), O/P-FG (0.5KVAC); leakage current <400uA@264VAC, touch current <100uA@264VAC.
5 EMC performance: Emission meets EN55032 (CISPR32) Class B, EN55011 (CISPR11) Class B; Immunity complies with EN61000-4-2 (ESD Level4:15KV air/8KV contact), EN61000-4-3 (RF field Level3:10V/m), EN61000-4-4 (EFT Level3:2KV), EN61000-4-5 (Surge Level4:4KV Line-FG/2KV Line-Line), EN61000-4-6 (Conducted Level2:3V), EN61000-4-8 (Magnetic Field Level4:30A/m), EN61000-4-11 (Voltage Dips/Interruptions:100% dip 1 period, etc.).
6 Protection functions: Overload (constant current limiting), overvoltage (shut down & re-power to recover), overtemperature (shut down & auto recover when temperature drops).
7 Control & programming: Global (RC1) and local (module RC2) ON/OFF control; remote sense (compensates up to 0.5V wiring drop); output voltage (PV) and current (PC) programming options.
8 Monitoring features: DC OK signal (TTL level,4.5~5.5V for ON,0~0.5V for OFF) for module status; T-Alarm signal (overtemperature indicator); LED indicators per module.
9 Parallel capability: Supports current sharing for NMS-240 modules (up to6 slots for NMP1K2) with voltage difference <0.2V between modules.
10 Auxiliary power: Front-end (5V/2A for NMP1K2), module-level (5V/10mA for NMS-240).
11 Mechanical specs: Dimensions (250x127x41mm LxWxH), weight ~2kg; mounting with M4 screws (7~10 Kgf-cm torque).

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, laboratory instruments (complies with medical safety standards and 2x MOPP isolation).
2 Industrial automation: PLCs, DCS systems, industrial robots, control panels (modular design for flexible voltage/current config, wide input range).
3 IT & Telecom: Server racks, network switches, data centers (high efficiency, parallel capability for scalable power).
4 Test & Measurement: Electronic test benches, precision instruments (programming and monitoring features for accurate control).
5 Broadcast & Media: Professional audio/video gear, transmitters (reliable power with stable output).
6 Renewable Energy: Inverters, battery management systems (supports DC input range120~370VDC).

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (7~10 Kgf-cm torque) for front-end mounting; M3.5 screws (10 Kgf-cm) for modules. Ensure proper airflow as per mechanical diagram.
2 Global Control: Install the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; otherwise, no output will be present.
3 Local Control: For NMS-240 modules: open RC2 (pin3) to GND for ON, short for OFF. For NMD-240: separate RC2/RC3 controls for V1/V2.
4 Derating: When output voltage <12V and ambient temp is -15~-30°C, derate current to90% of rated value. Follow derating curves for temp and input voltage.
5 Parallel Operation: Ensure output voltage difference <0.2V between modules; total current ≤ sum of rated currents; max6 slots for NMP1K2; remote control must turn all parallel modules ON/OFF at once; PC function is disabled in parallel.
6 Wiring: Use twisted pairs for remote sense lines to reduce noise; use short, large-diameter wires for parallel connections to minimize voltage drop.
7 Safety: Comply with applicable safety standards (medical vs ITE) for the intended application; ensure proper grounding to avoid leakage current issues.
8 Protection Recovery: Overvoltage and overload require re-powering to recover; overtemperature recovers automatically when the device cools down.
9 EMC: Ensure proper shielding and grounding during installation to maintain EMC compliance.
NMP1K2-ECECCC-09实物图

NMP1K2-ECECCC-09

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐