领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-E#ECCC-04实物图
NMP1K2-E#ECCC-04商品缩略图

NMP1K2-E#ECCC-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-E#ECCC-04
商品编号
C5831866
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply design: NMP1K2 model supports up to 6 slots for output modules (NMS-240 single-output or NMD-240 dual-output), allowing flexible configuration of output voltages (5V,12V,24V,48V etc.) and currents.
High total power capacity: Maximum 1200W output for the entire unit, with each module delivering up to240W.
Wide input compatibility: Accepts 90-264VAC or120-370VDC input, suitable for global power grids; high power factor (PF>0.95@230VAC full load) reduces grid interference.
Comprehensive safety compliance: Meets medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards (UL62368-1, EN60601-1, IEC60950-1 etc.), ensuring reliable use in various scenarios.
Multiple protection mechanisms: Overvoltage Protection (OVP), Overcurrent Protection (OCP), Overtemperature Protection (OTP), Overload Protection (OLP) with appropriate recovery modes (auto-recovery or power-off restart).
Advanced control & monitoring functions: Supports remote on/off (global/local), DC OK signal for output status monitoring, temperature alarm (T-Alarm), current sharing (CS) for parallel module operation, voltage programming (PV), current programming (PC), and remote sense to compensate for line voltage drop.

使用场景 APPLICATIONS

Industrial automation systems: Power supply for PLCs, DCS, servo drives, and other control equipment requiring multiple voltage outputs.
Medical devices: Suitable for diagnostic instruments, patient monitoring systems, and laboratory equipment (compliant with medical safety standards).
Communication & data centers: Power for network switches, routers, server modules, and backup systems needing modular and scalable power solutions.
Test & measurement instruments: Provides stable, adjustable power for electronic component testing, signal generators, and oscilloscopes.
Industrial control systems: Used in factory automation lines, robotic systems, and process control equipment.
Laboratory setups: Flexible power configuration for R&D experiments and prototype testing.

注意事项 PRECAUTIONS

Installation notes:
1 Use M4 screws with 7-10Kgf-cm torque for mounting; ensure proper grounding (FG) to prevent electric shock.
2 Follow the specified air flow direction for heat dissipation; fill blank slots with BLANK-NMS240 accessory to maintain airflow and safety.
Operation guidelines:
1 For global ON/OFF control, install the shorting connector (RC1 to GND-P) if the function is not used; otherwise, the unit will have no output.
2 When parallelizing modules: Connect CS pins of all modules together, ensure output voltage difference between modules is <0.2V, total output power does not exceed1200W; use short, thick wires for parallel connections.
3 Remote sense lines should be twisted pairs to minimize noise interference; derate output current to90% of rated value when ambient temperature is between -15°C and -30°C (for output voltage <12V).
Safety & maintenance:
1 Disconnect AC/DC input power before performing maintenance or module replacement to avoid electric shock.
2 Do not exceed the rated power/current of the unit or modules; if protection mechanisms trigger (e.g., OTP, OVP), power off the unit, identify the cause (overload, high temp), and resolve before restarting.
3 Use appropriate wire sizes for input/output connections to ensure stable power transmission and avoid overheating.
NMP1K2-E#ECCC-04实物图

NMP1K2-E#ECCC-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐