领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKCH#E-00实物图
NMP1K2-CKCH#E-00商品缩略图

NMP1K2-CKCH#E-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-CKCH#E-00
商品编号
C5831752
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC (120~370VDC), suitable for global applications
3 High power factor (PF>0.95@230VAC full load) and efficiency up to91%, energy-saving
4 Compliant with multiple safety standards including ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, applicable to medical and industrial scenarios
5 Rich protection functions: Over temperature, overload, over voltage, short circuit protection
6 Support remote control (ON/OFF), DC OK signal and T-Alarm for over temperature monitoring
7 Current sharing capability for parallel operation of modules to ensure balanced load distribution
8 Auxiliary power output (5V/2A for NMP1K2) for external control circuits
9 Flexible output configurations via replaceable modules (single output:5V/12V/24V/48V; dual output up to30V@5A each)

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, DCS, servo drives and sensors
2 Medical equipment: Suitable for diagnostic instruments and monitoring devices due to medical safety compliance
3 Test & measurement instruments: Provides stable power for lab equipment and electronic testing tools
4 Communication systems: Power for network switches, routers and communication base stations
5 Modular electronic systems: Customizable power solutions for devices requiring multiple voltage outputs
6 Industrial control panels: Power for human-machine interfaces (HMI) and control relays

注意事项 PRECAUTIONS

1 Install in a well-ventilated environment to ensure sufficient heat dissipation
2 Follow the derating curve when operating at ambient temperatures above50℃ to avoid performance degradation
3 Use recommended mounting screws (M4) with torque of7~10Kgf-cm for stable installation
4 Ensure proper grounding to prevent electric shock and electromagnetic interference
5 Do not exceed the maximum total output power of1200W
6 For parallel operation, connect CS pins correctly and ensure output voltage difference between modules is less than0.2V
7 Only use compatible modules (NMS-240/NMD-240 series) to maintain performance and safety
8 Avoid short circuits on output terminals to prevent protection triggering
9 Handle with care to avoid physical damage to components or circuit boards
NMP1K2-CKCH#E-00实物图

NMP1K2-CKCH#E-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐