领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKCEHK-00实物图
NMP1K2-CKCEHK-00商品缩略图

NMP1K2-CKCEHK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKCEHK-00
商品编号
C5831748
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
3 High efficiency up to 91% (full load with H/K modules at nominal 24V/48V), reducing energy consumption
4 Compliance with multiple safety standards: IEC60601-1 (medical, 2x MOPP isolation), IEC62368-1 (ITE), ensuring safe use in various scenarios
5 Flexible output configuration: supports single-output (NMS-240) and dual-output (NMD-240) modules with voltages like 5V,12V,24V,48V, and adjustable voltage ranges
6 Remote monitoring and control functions: remote sense (compensates voltage drop up to 0.5V), remote ON/OFF (global and local), DC OK signal (indicates output status), temperature alarm (T-Alarm)
7 Current sharing capability for parallel operation of modules, ensuring balanced load distribution
8 Comprehensive protection mechanisms: over-temperature (auto-recovery after cooling), over-voltage (shut down, re-power to recover), overload (constant current limiting)
9 Compact mechanical design: dimensions of 250*127*41mm (L*W*H), suitable for space-constrained installations
10 Auxiliary power output:5V/2A for NMP1K2, providing power for control circuits

使用场景 APPLICATIONS

1 Industrial automation systems: power supply for PLCs, DCS, servo drives, and sensor networks, supporting stable operation of industrial equipment
2 Medical devices: compliant with medical safety standards, suitable for diagnostic equipment (like ultrasound machines), patient monitoring systems, and laboratory instruments
3 Test and measurement instruments: provides precise and stable power for oscilloscopes, signal generators, and electronic component testers
4 Telecommunications: used in base stations, routers, and network switches, ensuring continuous power supply for communication networks
5 Data centers: modular power supply for server racks, supporting scalable power distribution and efficient energy use
6 Industrial IoT applications: power for edge computing devices, IoT gateways, and remote monitoring systems in smart factories
7 Research and development: used in R&D labs for prototyping electronic products, providing flexible power configurations

注意事项 PRECAUTIONS

1 Installation: Ensure proper mounting with recommended torque (7~10 Kgf-cm for M4 screws), and maintain sufficient ventilation to avoid overheating
2 Wiring: Use appropriate wire gauge (20~26AWG for control lines) and insulated cables; twist remote sense lines to minimize electromagnetic interference
3 Power Rating: Do not exceed the maximum total output power (1200W for NMP1K2) or module-specific power ratings
4 Temperature Derating: Follow the derating curve to reduce output current in high-temperature environments (e.g., derate to90% of rated current when output voltage <12V and ambient temp is -15~-30°C)
5 Parallel Operation: When connecting modules in parallel, ensure output voltage difference between modules is <0.2V, connect CS pins properly, and do not use the PC (output current programming) function
6 Remote Control: For global ON/OFF, ensure the shorting connector is assembled (RC1 to GND-P); local ON/OFF requires proper connection of RC2/RC3 pins
7 Safety: Always disconnect power before maintenance; ensure proper grounding to prevent electric shock; do not touch live parts during operation
8 Accessories: Use only Mean Well-approved accessories (like shorting connectors, parallel cables) to ensure compatibility and safety
NMP1K2-CKCEHK-00实物图

NMP1K2-CKCEHK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐