领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKCCKC-00实物图
NMP1K2-CKCCKC-00商品缩略图

NMP1K2-CKCCKC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKCCKC-00
商品编号
C5831742
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range: AC 90~264V, DC120~370V; frequency range:47~63Hz
3 High efficiency up to 91% (typical at full load with H/K modules at 24V/48V)
4 Compliance with multiple safety standards: IEC60601-1 Ed3.1, UL62368-1, EN60601-1-2, etc.
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (shut down and auto-recover when cool)
6 Flexible control options: Global ON/OFF (via RC1 and GND-P) and local ON/OFF (per module via RC2/RC3 and GND)
7 Remote sense function (compensates up to 0.5V voltage drop on load wiring)
8 Output voltage programming (PV pin) and current programming (PC pin) for NMS-240 modules
9 DC OK signal (TTL level) indicating module output status; T-Alarm signal for overtemperature
10 Current sharing capability for parallel operation of NMS-240 modules (balance current between units)
11 Auxiliary power outputs:5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for NMS-240 modules)
12 Derating options available based on ambient temperature and output voltage (e.g.,90% rated current for Vo <12V at -15~-30°C)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators with configurable outputs
2 Medical equipment: Suitable for devices requiring medical safety compliance (2x MOPP isolation)
3 Test and measurement instruments: Providing stable, adjustable power for electronic device testing
4 Communication systems: Reliable power for routers, switches with multiple output needs
5 Data centers: Parallel operation for redundant power solutions ensuring continuous service
6 Laboratory setups: Flexible power configurations for R&D projects needing various voltage/current combinations

注意事项 PRECAUTIONS

1 Mounting: Follow recommended screw sizes (M4 for front-end, M3.5 for modules) and torque specs (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal)
2 Global ON/OFF: Use the shorting connector (RC1 to GND-P) if not utilizing the global control function
3 Derating: Reduce output current to90% rated value when Vo <12V and ambient temp is -15~-30°C
4 Parallel operation: Connect CS pins, ensure output voltage difference <0.2V between modules, total power ≤1200W; do not use PC function in parallel mode
5 Remote sense: Use twisted pairs for +S/-S lines to minimize noise
6 Control logic: Global ON (short RC1 to GND-P), local ON (open RC2/RC3 to GND)
7 Wiring: Use appropriate wire sizes/lengths for parallel connections to avoid voltage drops
8 Refer to official manual for detailed wiring and function setup
NMP1K2-CKCCKC-00实物图

NMP1K2-CKCCKC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐