领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHKKKE-04实物图
NMP1K2-CHKKKE-04商品缩略图

NMP1K2-CHKKKE-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHKKKE-04
商品编号
C5831716
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (Meanwell), model NMP1K2-CHKKKE-04, belonging to the NMP series (1200W maximum power, 6 slots for output modules)
2 Compliance with multiple safety standards: medical (2x MOPP between primary and secondary circuits) and ITE standards (e.g., EN60601-1 Ed.3.1, UL62368-1, TUV EN60601-1, IEC 62368-1)
3 Wide input range: 90~264VAC (47~63Hz) or 120~370VDC; high power factor (>0.95 at full load for 230VAC) and efficiency (up to 91% typical for H/K modules at nominal 24V/48V)
4 Modular output options: supports up to 6 output modules (each up to 240W) with adjustable voltages (5V,12V,24V,48V for single output; dual output up to 30V each)
5 Comprehensive protection mechanisms: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP) — OVP/OTP trigger shut-down (recover on repower), OCP uses constant current limiting
6 Advanced control functions: global/local ON/OFF, remote sense (+S/-S), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (CS) for parallel operation
7 Compact mechanical design: front-end size 250×127×41mm (L×W×H), weight ~2kg; output modules size 118.5×37.9×18mm

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control panels in manufacturing lines
2 Medical equipment: Suitable for medical devices (e.g., patient monitors, diagnostic tools) compliant with medical safety standards
3 Telecommunications: Providing stable power for routers, switches, base stations, and communication equipment
4 Test & measurement: Supporting lab instruments requiring adjustable, reliable DC power
5 Data centers: Modular power supply for server racks, storage systems, and peripheral devices
6 Renewable energy systems: Compatible with DC input (120~370VDC) for solar/wind power conversion setups
7 LED lighting: High-efficiency power for long-running LED displays, street lights, and industrial lighting systems

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG terminal) to prevent electric shock; use recommended M4 screws (torque 7~10 Kgf-cm) for mounting
2 Operating environment: Follow derating curves (e.g., derate to 90% current for output <12V at -15~-30°C); avoid condensing humidity (20~90% RH non-condensing)
3 Wiring: Use appropriate wire gauge for terminals to minimize voltage drop; correctly connect +S/-S for remote sense to compensate for wiring losses
4 Parallel operation: When paralleling modules, connect CS pins, ensure output voltage difference <0.2V, total power ≤1200W; do not use PC function in parallel mode
5 Protection handling: If OTP is triggered, let the unit cool down before restarting; do not exceed rated current/power to avoid OCP/OLP
6 Maintenance: Regularly clean dust to prevent overheating; do not open the unit without professional training (high voltage risk)
7 Control functions: Install the shorting connector if not using global ON/OFF control; for local ON/OFF, use dry contacts (open=ON, short=OFF for RC2) as per specifications
NMP1K2-CHKKKE-04实物图

NMP1K2-CHKKKE-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐