领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCKKKH-03实物图
NMP1K2-CCKKKH-03商品缩略图

NMP1K2-CCKKKH-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCKKKH-03
商品编号
C5828356
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Compatible with multiple output modules:5V@36A(C code),12V@20A(E),24V@10A(H),48V@5A(K),each module up to 240W
3 Wide input voltage range:90~264VAC /120~370VDC,frequency range 47~63Hz
4 High power factor:PF>0.95@230VAC full load,PF>0.98@115VAC full load
5 High efficiency:Up to 91% typical at full case load with H/K modules(24V/48V nominal)
6 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed.3.1,UL62368-1,TUV EN60601-1 Ed.3.1,EN62368-1,IEC60601-1 Ed.3.1,IEC62368-1,EAC TP TC004
7 Comprehensive protection functions:Overload(constant current limiting),overvoltage(shut down,re-power to recover),overtemperature(shut down,auto-recover when cool)
8 Remote control and monitoring capabilities:Remote on/off(global/local),DC OK signal(TTL level),current sharing for parallel operation,remote sense(compensate voltage drop up to 0.5V),output voltage/current programming(PV/PC pins)
9 Auxiliary power output:5V/2A(NMP1K2) for external devices
10 Low leakage current:<400uA@264VAC,touch current <100uA@264VAC
11 Hold-up time:16ms@230VAC 75% load,10ms@230VAC full load

使用场景 APPLICATIONS

1 Industrial automation systems:Powering multiple components(sensors,actuators,controllers) with different voltage requirements
2 Medical equipment:Complies with medical safety standards,suitable for devices needing stable and reliable power
3 Test and measurement instruments:Adjustable voltage/current outputs for testing various electronic components
4 Data centers/server racks:Parallel operation to provide higher power and redundancy
5 Telecommunications equipment:Reliable power supply with monitoring functions for network devices
6 Industrial control panels:Modular design allows flexible configuration to fit specific panel needs
7 Laboratory setups:Programmable outputs and multiple voltage options for experimental use
8 Broadcast and media equipment:Stable power with low ripple/noise for sensitive audio/video devices

注意事项 PRECAUTIONS

1 Installation Notes:
2 Use recommended mounting screws(M4) with torque7~10Kgf-cm;avoid exceeding penetration depth(4mm)
3 AC terminal mounting torque:12Kgf-cm;DC output terminal torque:10Kgf-cm,use M3.5 screws with max penetration10mm
4 Ensure proper air flow direction as per mechanical specification
5 Operation Notes:
6 When using remote sense,use twisted pair wires for +S/-S pins to minimize interference
7 For parallel operation:Connect CS pins of all modules,ensure output voltage difference<0.2V between modules;total power must not exceed1200W;max6 modules in parallel for NMP1K2
8 Derate output current to90% of rated when ambient temp is-15~-30°C and output voltage<12V
9 If global ON/OFF control is not used,install the shorting connector from RC1(CN32-PIN6) to GND-P(CN32-PIN3)
10 Remote on/off logic:Global(RC1 open=OFF,short=ON);Local(RC2 open=ON,short=OFF for NMS-240 modules)
11 Protection Notes:
12 Overtemperature protection triggers when internal temp exceeds limit;output resumes automatically after cooling
13 Overvoltage/overload protections require re-powering the unit to recover
14 Wiring Notes:
15 Follow pin assignments strictly for control signals(RC1,RC2,DC OK,CS etc.)
16 Use20-26AWG wires for control pins to ensure signal integrity
NMP1K2-CCKKKH-03实物图

NMP1K2-CCKKKH-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐