预售商品

NMP1K2-CCKECC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CCKECC-00
- 商品编号
- C5828329
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design: NMP650 (4 slots, max 650W) and NMP1K2 (6 slots, max1200W) front-end units, compatible with NMS-240 (single output, up to240W) and NMD-240 (dual output, up to240W total) modules.
2
Wide input range: 90~264VAC or120~370VDC; frequency range47~63Hz.
3
High efficiency and power factor: Up to91% efficiency (for H/K modules at24V/48V full load); PF>0.95@230VAC full load, PF>0.98@115VAC full load.
4
Comprehensive protection: Overload (OLP: constant current limiting), Over Voltage (OVP: shut down, re-power to recover), Over Temperature (OTP: shut down, auto-recover when temp drops).
5
Safety compliance: Meets IEC/EN60601-1 (medical,2xMOPP isolation), IEC/EN62368-1 (ITE), and other regional safety standards.
6
EMC compliance: Emission (EN55032/EN55011 Class B), immunity (EN61000 series: ESD level4, RF field level3, EFT/Burst level3, Surge level4, etc.).
7
Advanced functions: Remote sense (compensates up to0.5V wiring drop), voltage programming (PV), current programming (PC), DC OK signal (TTL level for output status), current sharing (CS for parallel operation), global/local ON/OFF control, auxiliary power outputs (5V-AUX_P:2A for NMP1K2,1.5A for NMP650; Vcc2:5V/10mA for modules)
使用场景 APPLICATIONS
1
Medical equipment: Suitable for devices requiring medical safety standards (IEC60601-1), like diagnostic instruments, patient monitors.
2
Industrial automation: Powering PLCs, sensors, actuators in factory automation systems.
3
Telecom and data centers: Providing stable power for routers, switches, and server components.
4
Test and measurement: Used in lab setups needing precise voltage/current control and multiple outputs.
5
Parallel operation systems: For applications requiring higher power (up to650W/1200W) via parallel module connection.
6
Remote monitoring systems: Leveraging DC OK and T-Alarm signals for real-time status tracking.
7
Custom output configurations: Mixing single/dual modules to meet diverse voltage requirements in a single unit
注意事项 PRECAUTIONS
1
Installation: Use M4 screws (torque7-10Kgf-cm) for front-end mounting; M3.5 screws (torque10Kgf-cm) for output terminals; ensure proper grounding to FG.
2
Temperature derating: For output voltage <12V and ambient temp -15~-30°C, derate current to90% of rated; reduce load as per derating curves for higher ambient temps.
3
Parallel operation: Connect CS pins of modules; output voltage difference between modules <0.2V; total power ≤650W (NMP650) or1200W (NMP1K2); max parallel slots:4 (NMP650) or6 (NMP1K2); use short/large diameter wires; do not use PC function in parallel mode; remote control must sync all parallel modules.
4
ON/OFF control: Assemble shorting connector (RC1 to GND-P) if global control not used; global control via RC1-GND-P (short=ON, open=OFF); local control via RC2/RC3-GND (open=ON, short=OFF).
5
Remote sense: Use twisted pairs for +S/-S lines to minimize noise; compensate up to0.5V wiring drop.
6
Programming: PV/PC functions are referenced to module GND; follow specified voltage ranges for programming.
7
Protection: If OTP triggers, wait for temp to drop; for OVP/OLP, re-power on after fixing load/voltage issues.
8
Auxiliary power: Do not exceed max current for auxiliary outputs (5V-AUX_P:2A/1.5A; Vcc2:10mA)

NMP1K2-CCKECC-00
价格:¥3308.94
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-CCKECE-00
- NMP1K2-CCKEHH-00
- NMP1K2-CCKEKC-01
- NMP1K2-CCKEKK-01
- NMP1K2-CCKHEH-00
- NMP1K2-CCKHEH-01
- NMP1K2-CCKHKE-01
- NMP1K2-CCKHKK-05
- NMP1K2-CCKKCC-00
- NMP1K2-CCKKCE-01
- NMP1K2-CCKKEC-01
- NMP1K2-CCKKEE-00
- NMP1K2-CCKKEK-01
- NMP1K2-CCKKKH-03
- NMP1K2-CCKKKK-00
- NMP1K2-CE#CCC-04
- NMP1K2-CE#HH#-04
- NMP1K2-CEC#CH-00
- NMP1K2-CECCCC-00
- NMP1K2-CECCHK-00
- NMP1K2-CECCKC-00