领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCEHHE-00实物图
NMP1K2-CCEHHE-00商品缩略图

NMP1K2-CCEHHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CCEHHE-00
商品编号
C5828256
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 1200W maximum power capacity with 6 modular slots (NMP1K2 model)
2 Wide input voltage range: 90~264VAC or 120~370VDC, adapting to various power grids
3 High efficiency up to 91% (typical for H/K modules at nominal 24V/48V full load)
4 Modular design supports interchangeable single-output (NMS-240) or dual-output (NMD-240) modules, offering flexible voltage configurations (5V,12V,24V,48V or adjustable 3~55V)
5 Compliance with multiple safety standards: Medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1) and ITE (UL62368-1, EN62368-1, IEC62368-1)
6 Comprehensive protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power recover), overtemperature (auto-recover after cooling)
7 Advanced remote management features: Remote ON/OFF control, DC OK signal (TTL level for output status), remote sense (compensates up to 0.5V voltage drop), current sharing (for parallel operation), output voltage/current programming
8 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (per module) for control circuits
9 Compact mechanical size: 250×127×41mm (L×W×H), suitable for space-constrained installations

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, laboratory instruments (meets medical safety standards)
2 Industrial automation: PLC systems, control panels, robotic arms, sensors
3 Telecommunications: Network switches, servers, base stations, communication routers
4 Test and measurement: Electronic test equipment, signal generators, oscilloscopes
5 Data centers: Rack-mounted devices requiring flexible power configurations
6 Broadcast and media: Audio/video equipment, studio systems

注意事项 PRECAUTIONS

1 Installation: Use M4 mounting screws with torque 7~10 Kgf-cm and max penetration depth of 4mm; ensure proper grounding
2 Global ON/OFF: Assemble the included shorting connector (RC1 to GND-P) if not using external control, otherwise no output will be generated
3 Remote sense: Use twisted-pair cables for sense lines (+S/-S) to reduce electromagnetic interference
4 Parallel operation: Connect CS pins of all modules; ensure output voltage difference between parallel modules is less than 0.2V; total current should not exceed sum of rated currents of modules; max 6 modules for NMP1K2
5 Temperature derating: Follow derating curves—e.g., when output voltage <12V and ambient temp is -15~-30°C, derate output current to 90% of rated value; reduce load at ambient temps above 50°C
6 Wiring: Use 20~26AWG wires for control lines; tighten output terminal screws (M3.5) to max torque of 10 Kgf-cm
7 Safety: Disconnect AC power before maintenance; avoid touching live parts during operation; keep the device away from water or moisture
NMP1K2-CCEHHE-00实物图

NMP1K2-CCEHHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐