领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCC#C#-06实物图
NMP1K2-CCC#C#-06商品缩略图

NMP1K2-CCC#C#-06

  • 工业品

价格:2678.69价格含税(税率13%

200+2515.83
500+2431.76
1000+2390.22
品牌名称
MW(明纬)
商品型号
NMP1K2-CCC#C#-06
商品编号
C5828159
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 model) with 1200W maximum output power and 6 slots for flexible configuration of output modules.
2 Supports multiple output modules: NMS-240 (single output up to 240W, voltages like 5V/36A,12V/20A,24V/10A,48V/5A; adjustable voltage ranges e.g.,3-6V for 5V module) and NMD-240 (dual output up to240W combined, adjustable3-30V per channel).
3 Complies with strict safety standards: Medical (2x MOPP between primary and secondary) and ITE standards including ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004.
4 High efficiency up to91% (full case load with H/K modules at nominal24V/48V), and high power factor (>0.95@230VAC full load, >0.98@115VAC full load).
5 Rich protection functions: Overload (constant current limiting), overvoltage (shut down output, re-power to recover), overtemperature (shut down output, auto recover after cooling).
6 Versatile control functions: Remote sense (compensate voltage drop up to0.5V), global/local remote ON/OFF (open=ON, short=OFF for local), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level indicating output status), current sharing (CS for parallel operation of modules).
7 Wide input range:90-264VAC,120-370VDC; frequency range47-63Hz; low leakage current (<400uA@264VAC).
8 EMC compliance: Meets EN55032 Class B (emission), EN61000-4 series (immunity: ESD Level4, RF field Level3, EFT/Burst Level3, Surge Level4, etc.) and SEMI F47 standards.
9 Mechanical specifications: Dimensions250×127×41mm (NMP1K2), mounting with M4 screws (torque7-10Kgf-cm, max penetration depth4mm).

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic devices (ultrasound, blood analyzers), patient monitoring systems (ECG, EEG), and laboratory instruments (incubators, centrifuges) due to medical safety compliance.
2 Industrial automation: Ideal for PLC systems, industrial robots, factory automation lines, and test & measurement instruments requiring multiple stable voltage outputs.
3 Communication systems: Applicable to telecom base stations, data center rack-mounted equipment, and network devices needing high reliability and flexible power configuration.
4 Other applications: Broadcast equipment, LED display systems, and industrial control panels that demand modular power solutions with multiple voltage options.

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is assembled if global ON/OFF function is not used; follow mounting torque specifications (M4 screws:7-10Kgf-cm) to avoid mechanical damage.
2 Operation: Derate output current to90% of rated value when ambient temperature is between-15°C and-30°C for output voltages below12V; for parallel operation of NMS-240 modules: connect CS pins, keep output voltage difference <0.2V between modules, total power ≤1200W (NMP1K2), and use twisted pairs for remote sense lines.
3 Safety: Adhere to all applicable safety standards (medical/ITE) during use; do not exceed rated power/current limits; avoid exposure to moisture, dust, or extreme temperatures outside the specified range (-30°C to+70°C working temp).
4 Maintenance: Regularly check for loose connections and overheating; refer to the function manual for detailed operation of control functions (e.g., PV/PC programming, current sharing).
NMP1K2-CCC#C#-06实物图

NMP1K2-CCC#C#-06

价格:2678.69

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐