领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CC#HHK-04实物图
NMP1K2-CC#HHK-04商品缩略图

NMP1K2-CC#HHK-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-CC#HHK-04
商品编号
C5828154
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-CC#HHK-04, type:1200W 6-slot modular power supply
2 Input range: AC90~264VAC / DC120~370VDC, frequency:47~63Hz
3 High performance: Power factor >0.95 (230VAC full load), efficiency up to91% (typ)
4 Safety compliance: Meets ITE and medical standards (2x MOPP between primary and secondary)
5 Modular output options: Single output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) or dual output modules (NMD-240: dual adjustable outputs up to240W total)
6 Functional features: Remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), current sharing (parallel operation), global/local ON/OFF control, auxiliary power (5V/2A for NMP1K2)
7 Protection mechanisms: Overvoltage (shut down, re-power to recover), overload (constant current limiting), overtemperature (shut down, auto recover when cooled)

使用场景 APPLICATIONS

1 Industrial automation systems: Power multiple control components with different voltage needs
2 Medical equipment: Complies with medical safety standards for reliable isolated power
3 Test and measurement instruments: Flexible voltage configurations for various testing setups
4 Telecom and data centers: High reliability and modularity for server/network devices
5 Industrial control panels: Power sensors, actuators, controllers
6 Systems needing multiple isolated DC outputs with adjustable voltage/current and high efficiency

注意事项 PRECAUTIONS

1 Derating: When output voltage <12V and ambient temp -15°C~-30°C, derate current to90% of rated
2 Parallel operation: Connect CS pins, voltage difference <0.2V among modules, max6 modules for NMP1K2, total power ≤1200W, use short/large wiring, no PC function in parallel
3 Global ON/OFF: Assemble shorting connector (RC1 to GND-P) if not using global control
4 Remote sense: Compensates up to0.5V voltage drop on load wiring
5 Follow derating curves based on ambient temp and input voltage
6 Do not exceed rated power of modules or total system power
NMP1K2-CC#HHK-04实物图

NMP1K2-CC#HHK-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐