领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHCCC#-08实物图
NMP1K2-CHCCC#-08商品缩略图

NMP1K2-CHCCC#-08

  • 工业品

价格:3008.79价格含税(税率13%

200+2825.86
500+2731.43
1000+2684.77
品牌名称
MW(明纬)
商品型号
NMP1K2-CHCCC#-08
商品编号
C5827973
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model has 6 slots, supporting up to 1200W total output power; compatible with NMS-240 (single output, max 240W per module) and NMD-240 (dual output, max 240W combined per module) output modules.
2 Wide input range: Accepts 90~264VAC or 120~370VDC input voltage, 47~63Hz frequency range.
3 High efficiency: Up to 91% efficiency at full load (for H/K modules with nominal 24V/48V output).
4 Multi-standard compliance: Meets medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.).
5 Comprehensive protection: Includes overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (auto-recover after cooling), and short circuit protection.
6 Flexible control functions: Supports global/local ON/OFF control, remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC for NMS-240 modules), DC OK signal (TTL level indicating output status), and current sharing (for parallel operation of NMS-240 modules).
7 Auxiliary power outputs: 5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for output modules)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control panels requiring multiple stable voltage outputs.
2 Medical equipment: Suitable for compliant medical devices like patient monitors, diagnostic instruments (must adhere to relevant medical device regulations).
3 Telecommunications: Providing power for routers, switches, base stations, and communication equipment.
4 Test and measurement: Supporting lab instruments that need adjustable, precise voltage/current supplies.
5 Data centers: Supplying power to server racks, storage systems, and network devices with diverse power requirements.
6 Other industrial applications: Where modular, reliable, and flexible power solutions are needed

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end, M3.5 for DC terminals) with specified torque (12Kgf-cm for AC terminal, 10Kgf-cm for DC terminals); ensure proper grounding.
2 Temperature derating: Follow the derating curve—reduce output current for ambient temperatures above 50°C; for output voltage <12V and ambient temps between -15°C and -30°C, derate to 90% of rated current.
3 ON/OFF control: Install the shorting connector (RC1 to GND-P) if not using external global ON/OFF control; local ON/OFF uses RC2 (NMS-240) or RC2/RC3 (NMD-240) pins (open for ON, short for OFF).
4 Parallel operation: For NMS-240 modules, connect CS pins together; ensure output voltage difference between modules <0.2V; total power must not exceed 1200W for NMP1K2; remote control must synchronize all parallel modules.
5 Wiring: Use 20~26AWG wire for output modules with 10mm strip length; twist remote sense lines (+S/-S) to minimize noise.
6 Safety: Avoid touching live parts when powered on; operate in compliance with local electrical safety codes; do not use without proper insulation
NMP1K2-CHCCC#-08实物图

NMP1K2-CHCCC#-08

价格:3008.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐