领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#EEEKH-02实物图
NMP1K2-#EEEKH-02商品缩略图

NMP1K2-#EEEKH-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#EEEKH-02
商品编号
C5827605
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular 6-slot design, supporting up to 1200W total output power (NMP1K2 model)
2 Wide input voltage range: AC 90~264V or DC 120~370VDC, adaptable to global power grids
3 High power factor (PF>0.95 at full load) and energy efficiency (up to 91% typical), reducing operational costs
4 Compliant with multiple safety standards including medical (2x MOPP isolation) and ITE (e.g., ANSI/AAMI ES60601-1 Ed3.1, UL62368-1), suitable for medical and industrial applications
5 Rich functional set: Global/local remote ON/OFF control, remote voltage sense, output voltage/current programming (PV/PC), DC OK status signal, current sharing (CS) for parallel operation, auxiliary power (5V@2A), and over-temperature T-alarm
6 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), over-temperature (auto shut down and recover after cooling), ensuring device and system safety
7 Compact size: 250×127×41mm (L×W×H) and lightweight (~2kg), easy to integrate into various systems

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic instruments, patient monitors, and other devices requiring medical safety certification
2 Industrial automation: PLCs, DCS systems, industrial control panels, powering multiple components with different voltage needs
3 Test and measurement: Lab test benches, electronic measurement devices needing adjustable and stable power
4 Communication systems: Routers, switches, base stations, providing modular and redundant power solutions
5 Industrial control systems: Powering sensors, actuators, controllers with various voltage requirements in a single setup

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding to prevent electric shock; install in a well-ventilated area to maintain heat dissipation; do not exceed the maximum load of each slot or total system capacity
2 Operation: Follow global/local ON/OFF control guidelines; use twisted-pair cables for remote sense to reduce interference; refer to the manual for correct output voltage/current programming ranges
3 Maintenance: Regularly clean dust to avoid overheating; if over-temperature alarm triggers, stop operation and check ventilation/load before restarting; do not disassemble without professional help
4 Parallel operation: Ensure output voltage difference between modules is <0.2V; connect CS pins correctly for current balance; do not exceed 6 parallel modules (NMP1K2) or total power limit
5 Derating: Reduce load capacity at ambient temperatures above 50°C as per the derating curve; for output voltages below 12V at -15~-30°C, derate current to 90% of rated value
NMP1K2-#EEEKH-02实物图

NMP1K2-#EEEKH-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐