领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#CCEKE-00实物图
NMP1K2-#CCEKE-00商品缩略图

NMP1K2-#CCEKE-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-#CCEKE-00
商品编号
C5827493
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots (NMP1K2) supporting up to 1200W total power, compatible with NMS-240 single output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual output modules
Wide input voltage range:90~264VAC (47~63Hz) or120~370VDC, high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load)
High efficiency:Up to91% (full load with H/K modules at nominal24V/48V)
Multiple protections:Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover after cooling)
Flexible controls:Global/local ON/OFF, remote sense (compensates up to0.5V drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), T-Alarm (overtemperature alert)
Current sharing:Supports parallel connection of up to6 modules (NMP1K2) for balanced current distribution
Safety certifications:ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
Auxiliary power:5V/2A (NMP1K2) system output, plus5V/10mA per module (Vcc2)

使用场景 APPLICATIONS

Medical equipment:Diagnostic devices (ultrasound), patient monitors
Industrial automation:PLCs, motor drives, sensors, control systems
Telecom/data centers:Network switches, routers, server racks
Test and measurement:Lab instruments, electronic testing equipment
Other applications:Systems needing modular, high-power, adjustable DC outputs with strict safety standards

注意事项 PRECAUTIONS

Operating environment:Works in-30~+70°C; derate to90% current if output voltage<12V and temp is-15~-30°C
Installation:Follow airflow direction, use recommended screws (M4 for mounting, M3.5 for terminals) with specified torque (12Kgf-cm max AC terminal,10Kgf-cm max DC terminal)
Control setup:Global ON/OFF via RC1-GND-P; local control via RC2-GND; assemble shorting connector if global control not used
Parallel connection:Connect CS pins, ensure voltage difference<0.2V between modules, total power≤1200W, use short/large wiring
Safety:Follow manufacturer guidelines, do not exceed max ratings
NMP1K2-#CCEKE-00实物图

NMP1K2-#CCEKE-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐