领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-#HKC-00实物图
NMP650-#HKC-00商品缩略图

NMP650-#HKC-00

  • 工业品

价格:2010.29价格含税(税率13%

200+1888.06
500+1824.97
1000+1793.8
品牌名称
MW(明纬)
商品型号
NMP650-#HKC-00
商品编号
C5816434
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 4 slots (NMP650) supporting up to 4 NMS-240 output modules, offering flexible output configurations (5V/36A,12V/20A,24V/10A,48V/5A)
2 Complies with multiple safety standards including medical (2x MOPP between primary and secondary) and ITE (UL62368-1, EN60601-1 Ed.3.1)
3 High efficiency up to 91% (full load with H/K modules at nominal 24V/48V)
4 Wide input voltage range:90~264VAC or120~370VDC, suitable for global applications
5 Supports global and local ON/OFF control for flexible power management
6 Built-in protection functions: overvoltage (shut down, re-power to recover), overload (constant current limiting), overtemperature (shut down, auto-recover after cooling)
7 Equipped with auxiliary power output (5V/1.5A for NMP650) and DC OK signal (TTL level) to indicate output status
8 Current sharing capability for parallel operation of modules, ensuring balanced load distribution
9 Low leakage current (<=400uA at 264VAC) and touch current (<=100uA at264VAC) for safety
10 Supports remote sense function to compensate voltage drop on load wiring up to0.5V

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (e.g., diagnostic instruments, patient monitoring systems)
2 Industrial automation: Power supply for PLCs, sensors, actuators in production lines
3 Test and measurement: Flexible voltage outputs for laboratory testing of electronic components
4 Communication systems: Power for routers, switches, and base station equipment
5 Data centers: Modular design to adapt to variable load demands of server racks
6 Industrial control panels: Multiple output voltages for various control devices
7 Redundant power systems: Parallel operation capability ensures uninterrupted power supply
8 Laboratory setups: Adjustable voltage ranges meet diverse experimental requirements

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is properly installed; otherwise, the unit will not output power
2 When using remote sense, twist the +S and -S lines to minimize electromagnetic interference
3 For parallel operation of modules: Connect CS pins of all modules, ensure output voltage difference between modules <0.2V, and total power does not exceed650W for NMP650
4 When output voltage is below12V and ambient temperature is between-15°C and-30°C, derate output current to90% of the rated value
5 Follow the specified mounting torque:12Kgf-cm for AC input terminals,10Kgf-cm for DC output terminals
6 Do not exceed the maximum load of each output module (240W per NMS-240)
7 Use wires of appropriate gauge (20~26AWG) for output terminal connections
8 Install the unit in a well-ventilated area to maintain optimal operating temperature (-30°C~+70°C with derating)
9 Disconnect AC/DC power before performing any wiring or maintenance operations
10 Monitor the T-Alarm signal (overtemperature) to prevent damage to the unit due to overheating
NMP650-#HKC-00实物图

NMP650-#HKC-00

价格:2010.29

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐