领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKKHEH-06实物图
NMP1K2-KKKHEH-06商品缩略图

NMP1K2-KKKHEH-06

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-KKKHEH-06
商品编号
C5816324
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, adapting to various power grid environments
3 High efficiency up to 91% (full load with H/K module at nominal 24V/48V), reducing energy loss
4 Compliance with multiple safety standards: ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC 60601-1, IEC 62368-1, EAC TP TC 004
5 Rich functional features: remote sense (compensates voltage drop up to 0.5V), output voltage/current programming, current sharing for parallel operation, DC OK signal (TTL level), over-temperature alarm (T-Alarm), global/local ON/OFF control
6 Comprehensive protection mechanisms: overvoltage protection (OVP), overload protection (OLP), over-temperature protection (OTP), constant current limiting
7 Wide operating temperature range: -30~+70°C (with derating at high temps or low output voltages)
8 Compact dimensions: 250x127x41mm, lightweight (~2kg), easy to integrate into equipment

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, DCS, servo drives, and other control equipment
2 Medical devices: Compliant with medical safety standards, suitable for diagnostic instruments, treatment equipment, and laboratory devices
3 Test and measurement instruments: Provides stable power for oscilloscopes, signal generators, and analysis equipment
4 Communication systems: Supports base stations, routers, switches, and other network devices
5 LED display systems: Modular power supply for large-scale LED screens requiring multiple voltage outputs
6 Data centers: Backup power or auxiliary power for server racks and storage systems
7 Industrial control systems: Power for sensors, actuators, and other field devices

注意事项 PRECAUTIONS

1 Derating requirements: When output voltage is below 12V and ambient temperature is between -15°C to -30°C, output current should be derated to 90% of rated current; derate according to the derating curve at high ambient temperatures or low input voltages
2 Installation: Follow the recommended mounting torque (7~10 Kgf-cm for M4 screws), ensure proper airflow direction (horizontal as per mechanical specification)
3 Global ON/OFF control: The shorting connector accessory (from RC1 to GND-P) must be assembled; otherwise, the power supply will have no output
4 Remote sense: Use twisted pairs for sense lines to reduce interference; do not exceed the 0.5V compensation limit
5 Current sharing: When parallelizing modules, connect CS pins mutually; ensure output voltage difference between modules is less than 0.2V; use short, large-diameter wiring; do not exceed the max total power (1200W) or slot count (6 slots for NMP1K2)
6 Over-temperature alarm: Respond promptly when T-Alarm signal is high (4.5~5.5V) to avoid damage to the power supply
7 Parallel operation: Do not use the output current programming (PC) function when modules are in parallel; ensure all modules are turned ON/OFF simultaneously via remote control
8 Wiring: Use appropriate wire sizes and strip lengths as specified; avoid loose connections to prevent overheating
NMP1K2-KKKHEH-06实物图

NMP1K2-KKKHEH-06

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐