领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKKCHH-02实物图
NMP1K2-KKKCHH-02商品缩略图

NMP1K2-KKKCHH-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKKCHH-02
商品编号
C5816265
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power, compatible with NMS-240 single-output and NMD-240 dual-output modules
2 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
3 High efficiency up to 91% (typical) at full load with H/K modules (24V/48V nominal), reducing energy consumption
4 Compliance with multiple safety standards: IEC60601-1 (medical, 2x MOPP isolation), IEC62368-1 (ITE), ensuring reliability in diverse scenarios
5 Comprehensive protection functions: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP) protection; shutdown and auto-recovery or re-power recovery modes
6 Support for remote control: global/local ON/OFF, remote sense (compensates wiring voltage drop up to 0.5V), DC OK signal (TTL level indicating output status)
7 Current sharing capability for parallel operation of NMS-240 modules, ensuring balanced load distribution
8 Auxiliary power output: 5V/2A (front-end) and 5V/10mA (module-level), facilitating external control circuits
9 Compact dimensions: 250×127×41mm (L×W×H), saving installation space

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (e.g., diagnostic instruments, patient monitoring systems)
2 Industrial automation: Power supply for PLCs, DCS systems, servo drives, and sensor networks in manufacturing lines
3 Communication systems: Backup or primary power for routers, switches, base stations, and data transmission equipment
4 Test and measurement: Stable power for lab instruments, electronic testing devices, and calibration tools
5 Data centers: Modular power solution for server racks, storage systems, and network infrastructure
6 Industrial control panels: Provides multiple regulated outputs for various components in control cabinets
7 Renewable energy systems: Integration with solar or wind power systems requiring wide input voltage range

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG terminal) to prevent electric shock; maintain sufficient ventilation around the device to avoid overheating (follow air flow direction indicated)
2 Module compatibility: Only use compatible NMS-240/NMD-240 modules; check slot assignment and configuration codes (00~31 for NMP1K2) before installation
3 Operation: Do not exceed the maximum total output power (1200W); for parallel operation of modules, ensure output voltage difference between modules is less than 0.2V and connect CS pins properly
4 Remote control: For local ON/OFF of modules, set RC2/RC3 pins correctly (open for ON, short for OFF); for global control, use RC1 pin (short for ON, open for OFF)
5 Maintenance: Disconnect power before cleaning or servicing; keep the device away from moisture, dust, and corrosive environments; regularly check for loose connections and overheating components
6 Safety: Avoid touching live parts when the device is powered on; use insulated tools during installation; follow local electrical safety regulations
NMP1K2-KKKCHH-02实物图

NMP1K2-KKKCHH-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐